2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Instrumentation
                                                                                                    5. Analog Timers
                                                                                                    Print Page

                                                                                                    PM4HS-H-AC240V

                                                                                                    Analog Timer, DIN48, PM4H-S Series, On-Delay, 16 Ranges, 1 s, 500 h, 2 Changeover Relays

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC PM4HS-H-AC240V
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoPM4HS-H-AC240V
                                                                                                    Newark Part No.10C9027
                                                                                                    Product RangePM4H-S Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoPM4HS-H-AC240V
                                                                                                    Newark Part No.10C9027
                                                                                                    Product RangePM4H-S Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePM4H-S Series
                                                                                                    Timer FunctionsOn-Delay
                                                                                                    No. of Timing Ranges16Ranges
                                                                                                    Time Min1s
                                                                                                    Time Max500h
                                                                                                    Timer Output2 Changeover Relays
                                                                                                    Supply Voltage Max240VAC
                                                                                                    Current Rating Nom5A
                                                                                                    Connection / TerminationPlug-In
                                                                                                    Panel Cutout Height45mm
                                                                                                    Panel Cutout Width45mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The PM4HS-H-AC240V is an Analog Timer with 16 selectable time ranges from 1 second to 500 hours. It comes with power ON-delay operation, silver alloy contact, timed-out 2 form C contact arrangement and short body. Screw terminal type is used for easy wiring and reducing additional cost for accessories. When the power supply is turned on, the output goes on after the set time interval has elapsed. When the power supply is turned off, a reset is carried out.

                                                                                                    • IP50 Protection rating
                                                                                                    • ±5% (Full-scale value) Setting error
                                                                                                    • 0 Setting instantaneous output operation

                                                                                                    Applications

                                                                                                    Automation & Process Control, Clock & Timing

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PM4H-S Series

                                                                                                    No. of Timing Ranges

                                                                                                    16Ranges

                                                                                                    Time Max

                                                                                                    500h

                                                                                                    Supply Voltage Max

                                                                                                    240VAC

                                                                                                    Connection / Termination

                                                                                                    Plug-In

                                                                                                    Panel Cutout Width

                                                                                                    45mm

                                                                                                    Timer Functions

                                                                                                    On-Delay

                                                                                                    Time Min

                                                                                                    1s

                                                                                                    Timer Output

                                                                                                    2 Changeover Relays

                                                                                                    Current Rating Nom

                                                                                                    5A

                                                                                                    Panel Cutout Height

                                                                                                    45mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product