Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.770 |
| 3+ | $166.170 |
| 5+ | $159.530 |
| 10+ | $152.880 |
| 25+ | $143.380 |
| 50+ | $135.790 |
| 100+ | $129.140 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$173.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058A BK005
Newark Part No.06M4020
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA0.48mm²
Conductor MaterialTinned Copper
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Wire Gauge21AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9058A BK005 is a 100ft 20AWG 1400V black RG58A/U Coaxial Cable with stranded tinned copper center conductor, polyethylene (PE) dielectric, 95% TC braid shield, type I PVC jacket. Braided copper shield, provides good protection against higher frequency EMI.
- 12.1lbs Maximum pull tension
- 66% velocity of propagation
- REACH regulation (EC 1907/2006)
Applications
Defence, Military & Aerospace, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG58A
Conductor Material
Tinned Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.5m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.48mm²
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Reel Length (Imperial)
100ft
Wire Gauge
21AWG
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate