Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.950 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$123.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoOB-4
Newark Part No.35F2222
Abrasive Grade-
Blade Length3"
Handle ColourGreen
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OB-4 is a 12-piece Contact Burnisher with green plastic insulated handle for working on live contacts.
Applications
Industrial
Technical Specifications
Abrasive Grade
-
Handle Colour
Green
SVHC
No SVHC (21-Jan-2025)
Blade Length
3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
