JFETs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Breakdown Voltage Vbr
Gate Source Breakdown Voltage Max
Zero Gate Voltage Drain Current Max
Gate Source Cutoff Voltage Max
Transistor Case Style
No. of Pins
Transistor Type
Operating Temperature Max
Channel Type
Transistor Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.741 10+ $0.478 100+ $0.325 500+ $0.259 1000+ $0.238 More Pricing... | -25V | -25V | 40mA | -6V | TO-92 | 3 Pin | JFET | 150°C | N Channel | Through Hole | - | ||||||
86AK5574 RoHS | ONSEMI | Each (Supplied on Full Reel) Full Reel | 3000+ $0.139 6000+ $0.134 12000+ $0.129 18000+ $0.123 30000+ $0.116 | - | -25V | 60mA | -6V | SOT-23 | 3 Pin | - | 150°C | - | Surface Mount | AEC-Q101 | ||||