Inductors:

25,687 Products Found

Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil. We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications.  

Types of inductors:

 

  • Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokes
  • Air core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.
  • Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.
  • Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.
  • Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.

They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters. Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs. Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products. Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

 

How does an inductor work?

 

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still. Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

 

 

 

In what applications are inductors used?

 

 

 

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching

 

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
28X9849

RoHS

Date/Lot Code

Each
1+
$6.310
10+
$5.330
25+
$4.860
50+
$4.660
100+
$4.530
More Pricing...
Total:$6.31
Min: 1 / Mult: 1
13.3µH
-
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$1.110
25+
$1.090
50+
$1.060
100+
$1.020
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
10µH
600mA
Shielded
1.35A
86K7137

RoHS

Date/Lot Code

Each
1+
$4.120
10+
$3.540
25+
$3.400
50+
$3.250
100+
$3.110
More Pricing...
Total:$4.12
Min: 1 / Mult: 1
1mH
3.5A
-
-
24B7478

RoHS

Each
1+
$21.180
5+
$19.290
10+
$17.410
25+
$16.110
50+
$15.200
More Pricing...
Total:$21.18
Min: 1 / Mult: 1
2H
-
-
-
95W3402

RoHS

JOHANSON TECHNOLOGY
1 Kit
1+
$54.390
5+
$50.820
10+
$47.240
Total:$54.39
Min: 1 / Mult: 1
-
-
-
-
61J7932

RoHS

Date/Lot Code

Each
1+
$0.494
10+
$0.352
25+
$0.343
50+
$0.313
100+
$0.283
More Pricing...
Total:$0.49
Min: 1 / Mult: 1
100mH
14mA
Unshielded
-
75X1252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.917
10+
$0.908
25+
$0.907
50+
$0.819
100+
$0.785
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
100mH
1.7A
-
-
95W3404

RoHS

JOHANSON TECHNOLOGY
1 Kit
1+
$54.390
5+
$50.820
10+
$47.240
Total:$54.39
Min: 1 / Mult: 1
-
-
-
-
14AC4921

RoHS

Date/Lot Code

Each
1+
$0.618
10+
$0.497
25+
$0.441
50+
$0.411
100+
$0.381
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
1mH
350mA
Unshielded
290mA
57AC6607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.635
10+
$0.561
25+
$0.496
50+
$0.420
100+
$0.359
More Pricing...
Total:$3.18
Min: 5 / Mult: 5
1mH
-
Shielded
3.1A
57AC3538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.587
10+
$0.552
25+
$0.519
50+
$0.487
100+
$0.454
Total:$0.59
Min: 1 / Mult: 1
Total:$45.40
Min: 100 / Mult: 1
470µH
320mA
Shielded
220mA
99Y2456

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.536
2000+
$0.509
Total:$536.00
Min: 1000 / Mult: 1000
2.2µH
8.2A
Shielded
8.4A
66AH2688

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$2.000
25+
$1.910
50+
$1.820
100+
$1.730
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
26µH
10.3A
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
10+
$2.160
25+
$2.090
50+
$2.010
100+
$1.940
More Pricing...
Total:$2.43
Min: 1 / Mult: 1
220µH
440mA
Shielded
540mA
69AH1388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.122
10+
$0.098
25+
$0.085
50+
$0.083
100+
$0.080
More Pricing...
Total:$0.61
Min: 5 / Mult: 5
1mH
-
Shielded
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
10+
$2.160
25+
$2.060
50+
$1.960
100+
$1.820
More Pricing...
Total:$2.32
Min: 1 / Mult: 1
47µH
1.03A
Shielded
1.1A
64AH8776

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$0.740
500+
$0.705
1000+
$0.656
1500+
$0.647
2500+
$0.637
Total:$185.00
Min: 250 / Mult: 250
100mH
2.5A
Shielded
2.2A
52AH6133

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$2.210
Total:$2.37
Min: 1 / Mult: 1
6.3µH
-
-
-
29AH9990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.080
25+
$0.962
50+
$0.939
100+
$0.917
More Pricing...
Total:$1.27
Min: 1 / Mult: 1
100mH
1.7A
Shielded
3A
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.105
25+
$0.093
50+
$0.090
100+
$0.087
More Pricing...
Total:$0.13
Min: 1 / Mult: 1
10µH
300mA
Shielded
60mA
75AJ2610

RoHS

Date/Lot Code

Each
1+
$9.640
10+
$9.220
25+
$8.920
50+
$8.620
100+
$8.330
More Pricing...
Total:$9.64
Min: 1 / Mult: 1
1.124mH
3.4A
-
-
75AJ2611

RoHS

Date/Lot Code

Each
1+
$3.460
10+
$3.110
25+
$2.770
50+
$2.420
100+
$2.190
Total:$3.46
Min: 1 / Mult: 1
12µH
14.5A
-
-
75AJ2607

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.800
25+
$2.670
50+
$2.520
100+
$2.440
More Pricing...
Total:$2.93
Min: 1 / Mult: 1
127µH
2.3A
-
-
75AJ2609

RoHS

Date/Lot Code

Each
1+
$8.360
10+
$8.000
25+
$7.650
50+
$7.310
100+
$6.960
More Pricing...
Total:$8.36
Min: 1 / Mult: 1
727µH
3.5A
-
-
75AJ2612

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.620
25+
$2.450
50+
$2.280
100+
$1.980
Total:$3.01
Min: 1 / Mult: 1
48µH
8.1A
-
-
26-50 of 25687 items
of 1028 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK