2. Lighting Products
                                                                                                    3. Lamps & Tubes
                                                                                                    4. Halogen Lamps
                                                                                                    Print Page

                                                                                                    EKE

                                                                                                    Lamp, Halogen, 21 V, 150 W, 1.75 ", GX5.3, 1.98 ", 3250 K

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EIKO EKE
                                                                                                    ManufacturerEIKO
                                                                                                    Manufacturer Part NoEKE
                                                                                                    Newark Part No.53M4965
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    108 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31.030
                                                                                                    5+$30.110
                                                                                                    10+$28.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $31.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEIKO
                                                                                                    Manufacturer Part NoEKE
                                                                                                    Newark Part No.53M4965
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage21V
                                                                                                    Power Rating150W
                                                                                                    Length1.75"
                                                                                                    Lamp Base TypeGX5.3
                                                                                                    Reflector Dia1.98"
                                                                                                    Color Temperature Typ3250K
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    EKE is a GX5.3 base, 8mm, lamp.

                                                                                                    • 21V voltage rating, 150W power, 7.14A current rating
                                                                                                    • MR16 bulb type, CC-6 filament
                                                                                                    • 200 rated life, dichroic reflector
                                                                                                    • Base down to horizontal burning position

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage

                                                                                                    21V

                                                                                                    Length

                                                                                                    1.75"

                                                                                                    Reflector Dia

                                                                                                    1.98"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    150W

                                                                                                    Lamp Base Type

                                                                                                    GX5.3

                                                                                                    Color Temperature Typ

                                                                                                    3250K

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product