Product Information
Product Overview
The MB96F348RSBPQC-GSE2 is a 16-bit Proprietary Microcontroller based on advanced 16FX architecture. The CPU uses the same instruction set as the established 16LX series, thus allowing for easy migration of 16LX Software to the new 16FX products. 16FX improvements compared to the previous generation include significantly improved performance - even at the same operation frequency, reduced power consumption and faster start-up time. For highest processing speed at optimized power consumption an internal PLL can be selected to supply the CPU with up to 56MHz operation frequency from an external 4MHz resonator. The result is a minimum instruction cycle time of 17.8ns going together with excellent EMI behaviour. An on-chip clock modulation circuit significantly reduces emission peaks in the frequency spectrum. The emitted power is minimized by the on-chip voltage regulator that reduces the internal CPU voltage.
- 0.18μm CMOS technology
- On-chip voltage regulator
- Low voltage reset
- Code security
- Memory patch function
- DMA function
- 8 Programmable priority levels, non-maskable interrupt (NMI)
- 3 Independent clock timers
- Watchdog timer
- 10-bit Resolution SAR-type ADC
- Reload timers
- Free running timers
- Input capture units
- Output compare units
- Programmable pulse generator
- Real-time clock
- External interrupts
- Non maskable interrupt
- External bus interface
- Alarm comparator
- Virtually all external pins can be used as general purpose I/O
- Flash memory - supports automatic programming, embedded algorithm
- Write/erase/erase-suspend/resume commands
Applications
Industrial
Technical Specifications
F2MC Family MB96F Series Microcontrollers
F2MC
16 bit
56MHz
544KB
QFP
QFP
24KB
24Channels
3V
-40°C
Surface Mount
F2MC
-
F2MC-16FX
16bit
16bit
56MHz
100Pins
82I/O's
CAN, I2C, USART
CAN, I2C, USART
10Bit
5.5V
125°C
MB96F
-
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate