Fixed Value Inductors:

100 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66F7271

RoHS

Each
1+
$51.170
5+
$50.350
10+
$49.420
25+
$48.820
50+
$48.350
More Pricing...
153-159 Series
2.5mH
10A
0.044ohm
± 15%
-
-
66F7274

RoHS

Each
1+
$48.080
5+
$47.300
10+
$46.420
25+
$45.870
50+
$45.420
More Pricing...
153-159 Series
10H
125mA
155ohm
± 15%
-
-
51R4245

RoHS

Each
1+
$32.560
5+
$30.020
10+
$27.490
25+
$25.440
50+
$23.510
More Pricing...
194 Series
4H
90mA
108ohm
± 15%
-
-
66F7258

RoHS

Each
1+
$62.100
5+
$57.320
10+
$52.530
25+
$48.620
50+
$48.340
More Pricing...
193 Series
5H
200mA
65ohm
± 15%
-
-
24B7478

RoHS

Each
1+
$21.470
5+
$19.800
10+
$18.130
25+
$16.370
50+
$15.500
More Pricing...
153-159 Series
2H
100mA
175ohm
± 15%
-
-
98H3680

RoHS

Date/Lot Code

Each
1+
$12.190
5+
$11.370
10+
$10.650
25+
$9.830
C Series
500mH
300mA
30ohm
-20% to +50%
-
-
24B8755

RoHS

Each
1+
$432.350
5+
$415.210
10+
$398.070
195-196 Series
100mH
10A
0.42ohm
± 15%
-
-
66F7251

RoHS

Each
1+
$90.550
5+
$84.350
10+
$78.140
25+
$74.230
193 Series
200mH
2A
1.7ohm
± 15%
-
-
91B0323

RoHS

Date/Lot Code

Each
1+
$12.490
5+
$11.650
10+
$11.230
C Series
1H
240mA
50ohm
-20% to +50%
-
-
66F7270

RoHS

Each
1+
$45.680
5+
$44.940
10+
$44.110
25+
$43.580
50+
$43.170
More Pricing...
153-159 Series
10H
5A
0.16ohm
± 15%
-
-
66F7264

RoHS

Each
1+
$26.530
5+
$26.090
10+
$25.670
25+
$25.260
50+
$24.850
More Pricing...
153-159 Series
1.5mH
5A
70mohm
± 15%
-
-
01M8908

RoHS

Each
1+
$8.940
10+
$8.590
25+
$7.590
50+
$7.110
100+
$6.460
More Pricing...
SMV Series
210µH
4A
100mohm
-
-
Through Hole
89C0317

RoHS

Each
1+
$376.770
5+
$362.780
10+
$348.780
195-196 Series
2.5mH
75A
8mohm
± 15%
-
-
24B8732

RoHS

Each
1+
$482.180
5+
$465.660
10+
$449.130
195-196 Series
500mH
150A
1.8mohm
± 15%
-
-
28Y0708

RoHS

Each
1+
$113.910
5+
$108.950
10+
$104.000
25+
$99.460
195-196 Series
70mH
4A
600mohm
± 15%
-
-
66F7288

RoHS

Each
1+
$41.700
5+
$41.040
10+
$40.280
25+
$39.790
50+
$39.410
More Pricing...
153-159 Series
5H
150A
105ohm
± 15%
-
-
24B8756

RoHS

Each
1+
$145.120
5+
$134.240
10+
$123.360
25+
$122.480
195-196 Series
100mH
5A
0.64ohm
± 15%
-
-
24B8753

RoHS

Each
1+
$268.230
5+
$254.620
10+
$240.990
195-196 Series
50mH
10A
0.165ohm
± 15%
-
-
66F7286

RoHS

Each
1+
$36.130
5+
$33.010
10+
$29.890
25+
$27.670
50+
$26.090
More Pricing...
153-159 Series
15H
75A
411ohm
± 15%
-
-
66F7272

RoHS

Each
1+
$34.450
5+
$31.850
10+
$29.230
25+
$27.050
50+
$25.510
More Pricing...
153-159 Series
1H
300mA
40ohm
± 15%
-
-
24B7415

RoHS

Each
1+
$5.290
5+
$5.080
10+
$4.940
25+
$4.850
50+
$4.760
More Pricing...
1537 Series
500mH
260mA
0.26ohm
± 5%
-
Axial Leaded
52F9523

RoHS

Each
1+
$289.640
5+
$272.410
10+
$255.180
195-196 Series
5H
30A
0.023ohm
± 15%
-
-
66F7260

RoHS

Each
1+
$81.990
5+
$75.640
10+
$69.290
25+
$63.110
193 Series
2.6H
300mA
21ohm
± 15%
-
-
66F7262

RoHS

Each
1+
$133.020
5+
$121.420
10+
$109.810
25+
$107.620
193 Series
10H
300mA
63ohm
± 15%
-
-
24B7502

RoHS

Each
1+
$22.480
5+
$20.290
10+
$18.100
25+
$17.170
50+
$16.230
More Pricing...
1540 Series
4H
1.75A
1.16ohm
± 15%
-
Radial Leaded
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK