FIFO:
9 Products FoundView
Buyer
Engineer
Manufacturer
Memory Density
Memory Size
FIFO Memory Configuration
Memory Configuration
Data Bus Width
Logic Case Style
Data Bus Direction
Memory Case Style
No. of Pins
Frequency
IC Case / Package
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
Operating Temperature Min
Clock Frequency
Operating Temperature Max
IC Mounting
FIFO Function
Clock Frequency Max
Access Time
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $285.050 5+ $273.690 10+ $262.330 25+ $250.220 | - | - | - | - | - | - | TQFP | - | - | 128Pins | 133.3MHz | TQFP | 3.15V | 3.45V | - | -40°C | - | 85°C | - | Synchronous | - | 5ns | ||||||
Each | 1+ $33.640 5+ $32.390 10+ $31.140 25+ $30.510 64+ $29.880 More Pricing... | 72Kbit | 72Kbit | 8K x 9bit | 8K x 9bit | 9 bit | 9bit | - | Bidirectional | LCC | 32Pins | - | LCC | 4.5V | 5.5V | 5V | -40°C | 40MHz | 85°C | Surface Mount | Asynchronous | 40MHz | 15ns | ||||||
Each | 1+ $71.570 5+ $67.570 10+ $63.550 25+ $62.410 50+ $61.840 More Pricing... | - | - | - | - | - | - | STQFP | - | - | 64Pins | 66.7MHz | STQFP | 3V | 3.6V | - | -40°C | - | 85°C | - | - | - | 10ns | ||||||
Each | 1+ $284.840 5+ $269.440 10+ $254.030 25+ $253.530 | 4.5Mbit | 4.5Mbit | 256K x 18bit / 512K x 9bit | 256K x 18bit / 512K x 9bit | 18 bit | 18bit | - | Unidirectional | TQFP | 80Pins | - | TQFP | 3.15V | 3.45V | 3.3V | 0°C | 166MHz | 70°C | Surface Mount | Synchronous | 166MHz | 4ns | ||||||
Each | 1+ $57.020 5+ $54.860 10+ $52.680 25+ $50.990 50+ $49.810 More Pricing... | - | - | - | - | - | - | TQFP | - | - | 64Pins | - | TQFP | 3V | 3.6V | - | 0°C | - | 70°C | - | Synchronous | - | 6.5ns | ||||||
Each | 1+ $160.470 5+ $152.260 10+ $144.110 25+ $138.240 64+ $132.510 More Pricing... | 576Kbit | 576Kbit | 64K x 9bit | 64K x 9bit | 9 bit | 9bit | - | Bidirectional | LCC | 32Pins | - | LCC | 4.5V | 5.5V | 5V | -40°C | 28.5MHz | 85°C | Surface Mount | Asynchronous | 28.5MHz | 25ns | ||||||
Each | 1+ $118.670 5+ $114.040 10+ $109.420 25+ $104.880 64+ $102.220 | 576Kbit | 576Kbit | 64K x 9bit | 64K x 9bit | 9 bit | 9bit | - | Bidirectional | LCC | 32Pins | - | LCC | 4.5V | 5.5V | 5V | 0°C | 33.3MHz | 70°C | Surface Mount | Asynchronous | 33.3MHz | 20ns | ||||||
Each | 1+ $259.600 5+ $249.270 10+ $238.940 25+ $231.330 | - | - | - | - | - | - | TQFP | - | - | 64Pins | 66.7MHz | TQFP | 3.15V | 3.45V | - | -40°C | - | 85°C | - | Synchronous | - | 10ns | ||||||
Each | 1+ $66.380 5+ $63.850 10+ $61.320 25+ $60.060 64+ $58.790 More Pricing... | - | - | - | - | - | - | PLCC | - | - | 28Pins | 28.5MHz | PLCC | 3V | 3.6V | - | -40°C | - | 85°C | - | Asynchronous | - | 25ns | ||||||