Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.177 |
Price for:Each
Minimum: 3000
Multiple: 3000
$531.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMS6141S5X
Newark Part No.46P9800
IC Filter Type-
Video Signal FilterSD
Frequency27MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
TV / Video Case StyleSC-70
No. of Pins5Pins
Bandwidth7.7MHz
Attenuation42dB
Filter Order4th
Variable Gain-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The FMS6141S5X is a Video Filter intended to replace passive LC filters and drivers with an integrated device. The 4th-order filter provides improved image quality compared to 2nd ot 3rd-order passive solutions. The device may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used is an AC-coupled input is required. The device's output can drive an AC or DC coupled single (150Ω) or dual (75Ω) load. DC-coupling the output coupling capacitors. The input DC level is offset approximately +280mV at the output.
- Single 4th-order 8MHz (SD) Filter
- Driver single, AC or DC coupled, video loads (2 VPP, 150Ω)
- Driver dual, AC or DC coupled, video loads (2 VPP, 75Ω)
- Transparent input clamping
- AC and DC coupled input
- AC and DC coupled output
- DC coupled output eliminates AC-coupling capacitors
- Robust 8kV ESD production
Applications
Consumer Electronics, Imaging, Video & Vision
Technical Specifications
IC Filter Type
-
Frequency
27MHz
Supply Voltage Max
5.25V
No. of Pins
5Pins
Attenuation
42dB
Variable Gain
-
SVHC
No SVHC (16-Jan-2020)
Video Signal Filter
SD
Supply Voltage Min
4.75V
TV / Video Case Style
SC-70
Bandwidth
7.7MHz
Filter Order
4th
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
