Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.650 |
| 5+ | $26.040 |
Price for:Each
Minimum: 1
Multiple: 1
$26.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1617
Newark Part No.00Z1819
Technical Datasheet
Product Range-
Dispensing MethodSpray Bottle
Volume12fl.oz (US)
Weight12oz
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ES1617 is a High Pressure Duster for removes particulates from electronic devices. This duster/cleaner is non-flammable, residue-free and won't scratch delicate surfaces. It is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. As with any duster/cleaner, compatibility must be determined on a noncritical area prior to use. It is also suitable for removing debris from keyboards and office equipment.
- Non-flammable
- Leaves no residue
- High pressure for contamination control
- Non-abrasive
- Excellent material compatibility
- Penetrates hard to reach areas
- Contains no ozone depleting compounds
- Safe on plastics
- Regular cleaning strength
- 100% Ultra-pure HFC-134a
- Filtered to 0.2 microns
Applications
Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
Product Range
-
Volume
12fl.oz (US)
SVHC
No SVHC (14-Jun-2023)
Dispensing Method
Spray Bottle
Weight
12oz
Technical Docs (2)
Alternatives for ES1617
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
Product traceability