Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-3495
Newark Part No.96B1231
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
This complete set includes security bits to remove tamper resistant screws found in many of today's popular electronics as well as standard bits for more common fasteners. This kit also includes a heavy duty ratchet screwdriver with forward, reverse, and conventional settings. The 105 piece kit contains:
- Slotted Bits: 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 3/16”, 7/32”, 1/4”, 9/32”, 5/16Phillips Bits: #0, #1, #2, #3, #4, drywall #2
- Hex SAE Bits: 1/16”, 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 3/16”, 7/32”, 1/4”, 9/32”, 5/16Hex Metric Bits: 1. 5, 2, 2. 5, 3, 4, 5, 5. 5, 6, 7, 8mm
- Security SAE Hex Bits: 5/32”, 9/64”, 1/8”, 7/64”, 3/32”, 5/64Security Metric Hex Bits: 2, 2. 5, 3, 4, 5, 6mm
- Torx Bits: 6, 8, 10mm
- Security Torx Bits: T8, T10, T15, T20, T25, T27, T30, T35, T40
- Pozi Bits: #0, #1, #2, #3, #4
- Star Drive Bits: 15, 20, 25, 27, 30, 35, 40, 45, 50
- Square Drive Bits: S-0, 1, 2, 3
- Tri Wing Bits: #1, 2, 3, 4
- Spanner Bits: 4, 6, 8, 10mm
- Clutch Bits: SD-5, 5. 5, 6, 7, 8, 9, 10, clutch 1/8”, 5/32”, 3/16”, 1/4”, 7/32Magnetic Extension Bit Holder: 25/16Socket Adapter: 1/4” Hex x 1/4” dr.
- Three Setting Ratchet Handle
- Convenient Carry Case All bits fit any 1/4” hex driver and most power screwdrivers.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
105 Piece Security and Standard Screwdriver Bit Set
SVHC
No SVHC (27-Jun-2018)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate