Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
11R1084

RoHS

Date/Lot Code

Each
1+
$290.330
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
-
2.4A
50Hz / 60Hz
-
IP20
100VAC
115VAC
AVT12 Series
52T3428

RoHS

Date/Lot Code

Each
1+
$1,661.760
Variable Speed Drive
Induction / Asynchronous Motors
11kW
Three Phase
-
22.5A
50Hz / 60Hz
-
IP21
380VAC
480VAC
Altivar 212 Series
06AC3143

RoHS

Date/Lot Code

Each
1+
$1,329.640
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
-
33A
50Hz / 60Hz
-
IP20
200VAC
240VAC
Altivar Machine ATV320 Series
01AC4629

RoHS

Each
1+
$1,568.870
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
-
17A
50Hz / 60Hz
-
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
97Y8316

RoHS

Each
1+
$7,691.300
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
-
61.5A
50Hz / 60Hz
-
IP21
380VAC
480VAC
Altivar Process ATV600 Series
66AH5181

RoHS

Each
1+
$782.180
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
66AH5176

RoHS

Each
1+
$516.260
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
66AH5174

RoHS

Each
1+
$591.670
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
69AH7857

RoHS

Each
1+
$2,088.160
5+
$2,052.450
10+
$1,999.980
25+
$1,953.390
50+
$1,721.980
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
16A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
66AH5162

RoHS

Each
1+
$1,000.490
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.7A
3.7A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar 212
02AH4291

RoHS

Each
1+
$834.940
5+
$810.310
10+
$776.370
25+
$742.330
50+
$654.390
Variable Frequency Drive
AC Motors
1.1kW
Three Phase
3.3A
3.3A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH7848

RoHS

Each
1+
$428.830
5+
$416.180
10+
$398.740
25+
$381.260
50+
$336.090
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH7854

RoHS

Each
1+
$848.140
5+
$823.110
10+
$788.630
25+
$754.060
50+
$664.730
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
5A
5A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
69AH7849

RoHS

Each
1+
$523.070
5+
$507.640
10+
$486.370
25+
$465.050
50+
$409.960
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7A
7A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
02AH4289

RoHS

Each
1+
$2,352.970
5+
$2,224.420
10+
$2,179.280
25+
$2,084.580
50+
$2,025.910
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
25A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
66AH5182

RoHS

Each
1+
$755.330
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
11A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
81Y2399

RoHS

Each
1+
$18,721.950
Variable Frequency Drive
Induction / Asynchronous Motors
45kW
Three Phase
-
170A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
69AH7855

RoHS

Each
1+
$1,099.940
5+
$1,081.130
10+
$1,053.490
25+
$1,028.950
50+
$907.050
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
Three Phase
8A
8A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
66AH9404

RoHS

Each
1+
$363.610
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
02AH4300

RoHS

Each
1+
$1,020.420
5+
$990.320
10+
$948.830
25+
$907.240
50+
$799.760
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
7.2A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH3231

RoHS

Each
1+
$448.030
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.7A
2.7A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
02AH4287

RoHS

Each
1+
$785.210
5+
$762.040
10+
$730.120
25+
$698.110
50+
$615.410
Variable Frequency Drive
AC Motors
750W
Three Phase
2.6A
2.6A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH7847

RoHS

Each
1+
$369.530
5+
$358.630
10+
$343.610
25+
$328.540
50+
$289.620
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Single Phase
2.5A
2.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
02AH4290

RoHS

Each
1+
$2,150.150
5+
$2,032.690
10+
$1,991.430
25+
$1,904.900
50+
$1,851.280
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
25A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
73AJ1610

RoHS

Each
1+
$390.860
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
1-25 of 537 items
of 22 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB