Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.342 |
| 4000+ | $0.335 |
| 6000+ | $0.325 |
| 10000+ | $0.316 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,026.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988621207F
Newark Part No.22M3128
LED ColorGreen, Red Orange
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColorRO 20mA, G 20mA
Luminous Intensity / ColorRO 100mcd, G 220mcd
Forward Voltage / ColorRO 2V, G 3.2V
Wavelength / ColourR 630nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5988621207F is a Micro LED® surface-mount LED made of AlInGaP/InGaN. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing. It can be used with Dialight's wide-range of Optopipe® series light pipes.
- Non-diffused lens
- 10µA at Vr=5V Reverse current
- 260° for 10 seconds Solder temperature
- -30 to 85°C Operating temperature range
Applications
Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Color
Green, Red Orange
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
RO 100mcd, G 220mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
RO 20mA, G 20mA
Forward Voltage / Color
RO 2V, G 3.2V
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 5988621207F
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
