Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7721-107F
Newark Part No.23X5480
LED ColorGreen, Yellow
LED MountingSMD
Bulb Size3.05mm x 2.62mm
Viewing Angle170°
Lens ShapeRectangular
Forward Current / ColorY 20mA, G 20mA
Luminous Intensity / ColorY 8mcd, G 12mcd
Forward Voltage / ColorY 2.1V, G 2V
Wavelength / ColourY 585nm, G 565nm
Product Range-
SVHCTo Be Advised
Alternatives for 597-7721-107F
4 Products Found
Technical Specifications
LED Color
Green, Yellow
Bulb Size
3.05mm x 2.62mm
Lens Shape
Rectangular
Luminous Intensity / Color
Y 8mcd, G 12mcd
Wavelength / Colour
Y 585nm, G 565nm
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Viewing Angle
170°
Forward Current / Color
Y 20mA, G 20mA
Forward Voltage / Color
Y 2.1V, G 2V
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
