Miscellaneous Isolated DC / DC Converters:

3 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W4309

RoHS

Each
1+
$23.460
5+
$21.160
10+
$20.470
25+
$20.010
50+
$19.550
Total:$23.46
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
47AC1898

RoHS

Each
1+
$17.140
5+
$15.460
10+
$14.960
25+
$14.620
50+
$14.280
Total:$17.14
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
Regulated
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 3WIE Series
82AC3541

RoHS

Each
1+
$28.140
25+
$26.090
50+
$24.470
100+
$23.760
250+
$23.040
Total:$28.14
Min: 1 / Mult: 1
Railway
SIP
4:1
3W
1 Output
15V
200mA
Regulated
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER