Miscellaneous Isolated DC / DC Converters:

13 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63W4329

RoHS

Each
1+
$22.340
5+
$20.150
10+
$19.500
25+
$19.060
50+
$18.620
Total:$22.34
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
15V
400mA
-
-
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
63W4309

RoHS

Each
1+
$23.460
5+
$21.160
10+
$20.470
25+
$20.010
50+
$19.550
Total:$23.46
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
97K6614

RoHS

Each
1+
$7.840
5+
$7.750
10+
$7.640
25+
$7.560
50+
$7.410
More Pricing...
Total:$7.84
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
3kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMV Series
47AC2115

RoHS

Each
1+
$12.450
5+
$11.230
10+
$10.860
25+
$10.620
50+
$10.370
Total:$12.45
Min: 1 / Mult: 1
ITE
-
2:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
47AC1952

RoHS

Each
1+
$10.410
5+
$9.390
10+
$9.080
25+
$8.880
50+
$8.670
Total:$10.41
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV-HI Series
47AC1898

RoHS

Each
1+
$17.140
5+
$15.460
10+
$14.960
25+
$14.620
50+
$14.280
Total:$17.14
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
Regulated
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 3WIE Series
90Y8692

RoHS

Each
1+
$27.240
5+
$24.570
10+
$23.770
25+
$23.230
50+
$22.700
Total:$27.24
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
24V
Fixed
13.2mm
10.2mm
9.1mm
9V
36V
TDN 5WI Series
82AC3639

RoHS

Each
1+
$7.860
5+
$7.090
10+
$6.860
25+
$6.700
50+
$6.550
Total:$7.86
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
12V
84mA
-
-
Semi-regulated
3kV
12V
Fixed
6.1mm
10.2mm
19.5mm
10.8V
13.2V
TRV 1 Series
44AC3037

RoHS

Each
1+
$15.810
5+
$14.260
10+
$13.800
25+
$13.490
50+
$13.180
Total:$15.81
Min: 1 / Mult: 1
ITE
DIP
4:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WI Series
82AC3541

RoHS

Each
1+
$28.140
25+
$26.090
50+
$24.470
100+
$23.760
250+
$23.040
Total:$28.14
Min: 1 / Mult: 1
Railway
SIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
56AC6818

RoHS

Each
1+
$9.180
5+
$8.280
10+
$8.010
25+
$7.830
50+
$7.650
Total:$9.18
Min: 1 / Mult: 1
ITE
SIP
3:1
2W
1 Output
3.3V
500mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 2 Series
63AC9448

RoHS

ARTESYN EMBEDDED TECHNOLOGIES
Each
1+
$46.800
5+
$45.530
10+
$43.700
25+
$42.840
50+
$39.860
More Pricing...
Total:$46.80
Min: 1 / Mult: 1
Railway
DIP
4:1
10W
1 Output
15V
670mA
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
11mm
50.8mm
40V
160V
ERM10 Series
82AC3724

RoHS

Each
1+
$53.550
5+
$48.300
10+
$46.730
25+
$45.680
50+
$44.630
Total:$53.55
Min: 1 / Mult: 1
ITE
DIP
4:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
20mm
10.2mm
32mm
9V
36V
TVN 5WI Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER