• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / AC Inverters
                                                                                                    Print Page

                                                                                                    PV375

                                                                                                    DC/AC Inverter, PowerVerter, ITE, 12 VDC, 2 Outlets, 120 VAC, 375 W

                                                                                                    EATON TRIPP LITE
                                                                                                    EATON TRIPP LITE PV375
                                                                                                    EATON TRIPP LITE PV375
                                                                                                    EATON TRIPP LITE PV375
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoPV375
                                                                                                    Newark Part No.70H8575
                                                                                                    Also Known AsGTIN UPC EAN: 037332119841
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    39 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$98.160
                                                                                                    5+$90.130
                                                                                                    10+$86.880
                                                                                                    25+$82.760
                                                                                                    50+$79.770
                                                                                                    100+$76.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $98.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoPV375
                                                                                                    Newark Part No.70H8575
                                                                                                    Also Known AsGTIN UPC EAN: 037332119841
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Voltage Max12VDC
                                                                                                    No. of Outputs2 Output
                                                                                                    No. of Outlets2Outlets
                                                                                                    Output Voltage120VAC
                                                                                                    Output Power375W
                                                                                                    Output Power Max375W
                                                                                                    Product Range-
                                                                                                    Length177.8mm
                                                                                                    Width107.95mm
                                                                                                    Height50.8mm
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PV375 is a 120V/375W 2-outlet ultra-compact car AC/DC Inverter with aluminum or sheet metal construction. Continuously supplies up to 375W of 120VAC power to 2AC outlets from any 12V battery or automotive DC source. Convenient cigarette lighter DC input jack with 3ft cable provides 1-step installation. Portable and compact, the inverter design is among the most rugged to its lightweight metal casing.

                                                                                                    • Low battery alarm with auto-shutoff preserves vehicle battery
                                                                                                    • Overload alarm with auto-shutoff prevents wattage overload
                                                                                                    • Replaceable 40A fuse protects inverter from overload
                                                                                                    • Lighted power switch
                                                                                                    • Overload protection

                                                                                                    Applications

                                                                                                    Power Management, Computers & Computer Peripherals, Consumer Electronics, Lighting, Industrial, Automotive

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outputs

                                                                                                    2 Output

                                                                                                    Output Voltage

                                                                                                    120VAC

                                                                                                    Output Power Max

                                                                                                    375W

                                                                                                    Length

                                                                                                    177.8mm

                                                                                                    Height

                                                                                                    50.8mm

                                                                                                    Input Voltage Max

                                                                                                    12VDC

                                                                                                    No. of Outlets

                                                                                                    2Outlets

                                                                                                    Output Power

                                                                                                    375W

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Width

                                                                                                    107.95mm

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.