Current Transformers:

779 Products Found
Find a huge range of Current Transformers at Newark Electronics. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Carlo Gavazzi, Instrument Transformer & Simpson
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
92C2885
Each
1+
$113.820
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
12C2454
Each
1+
$84.660
100A
Donut
20:1
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
100A
5A
-
42M3935
Each
1+
$61.140
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
73K4599
Each
1+
$88.490
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
09J4230

RoHS

Each
1+
$56.850
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
42M3934
Each
1+
$65.180
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
09J4229

RoHS

Each
1+
$56.850
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
32H7160
Each
1+
$51.040
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
55F2577
Each
1+
$79.160
200A
Donut
40:1
200:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
200A
5A
-
85C2465
Each
1+
$61.140
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
42M3936
Each
1+
$61.140
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
42M3930
Each
1+
$79.500
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
100A
5A
5SFT Series
05M4232

RoHS

Each
1+
$132.840
5+
$127.140
10+
$123.720
25+
$120.300
100A
1-Phase
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
42M3925
Each
1+
$70.580
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4183
Each
1+
$58.040
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
20C3988
Each
1+
$179.740
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
10J7703
Each
1+
$138.450
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
98B6493
Each
1+
$76.780
50A
Donut
10:1
50:5
Class 2
50Hz
2VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
50A
5A
-
25C2456
Each
1+
$192.820
100A
3-Phase Molded Case
100:5
100:5
Class 2
50Hz
2VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
100A
5A
-
85C2390
Each
1+
$138.450
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
82Y7674

RoHS

Each
1+
$51.540
10+
$46.420
25+
$45.180
50+
$42.830
100+
$40.200
More Pricing...
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
96W2724

RoHS

Each
1+
$1,087.610
30A
Ground-Fault
600:1
-
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
42M0679
Each
1+
$66.480
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
73K5453
Each
1+
$70.580
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
09J4235
Each
1+
$113.820
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
1-25 of 779 items
of 32 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS