Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No21FD3710-F
Newark Part No.75M8896
Product RangeMPF Series
No Longer Available
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No21FD3710-F
Newark Part No.75M8896
Product RangeMPF Series
Capacitance10µF
Product RangeMPF Series
Capacitor Case / PackageCan
Capacitance Tolerance± 10%
dv/dt Rating-
Capacitor MountingPanel Mount
Voltage(AC)370V
Capacitor Dielectric TypePP (Polypropylene)
Dielectric TypeMetallized PP
Capacitor Case StyleCan
Height2.63mm
Lead Spacing20.6mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Height2.63mm
Product Diameter-
Series NameMPF
SVHCTo Be Advised
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
Can
dv/dt Rating
-
Voltage(AC)
370V
Dielectric Type
Metallized PP
Height
2.63mm
Operating Temperature Min
-40°C
Product Height
2.63mm
Series Name
MPF
Product Range
MPF Series
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Capacitor Dielectric Type
PP (Polypropylene)
Capacitor Case Style
Can
Lead Spacing
20.6mm
Operating Temperature Max
70°C
Product Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate