ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Assortments & Kits
                                                                                                    4. Kits
                                                                                                    5. Conduit Threader
                                                                                                    Print Page

                                                                                                    PLB-1000

                                                                                                    Pull Line Blower Kit, 3/4 " to 2 " Conduit, 2.35 ft³/min Air Flow

                                                                                                    JONARD TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    JONARD TOOLS PLB-1000
                                                                                                    JONARD TOOLS PLB-1000
                                                                                                    JONARD TOOLS PLB-1000
                                                                                                    JONARD TOOLS PLB-1000
                                                                                                    JONARD TOOLS PLB-1000
                                                                                                    JONARD TOOLS PLB-1000
                                                                                                    JONARD TOOLS PLB-1000
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoPLB-1000
                                                                                                    Newark Part No.68AK1155
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,956.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,956.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JONARD TOOLS
                                                                                                    ManufacturerJONARD TOOLS
                                                                                                    Manufacturer Part NoPLB-1000
                                                                                                    Newark Part No.68AK1155
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsPull Line Blower, Pull Line Rolls (1mm x 900m), Suction Device, Nozzles, Beads, Operating Manual
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PLB-1000 is pull line blower designed to blow or suck pull line through 3/4” - 2” conduit for cable pulling, this pull line blower is perfect for running wire or cable through conduits multiple times a day. With its unique design, it makes short work of bends and kinks in conduit, saving a huge amount of time compared to mule tape or jet line.

                                                                                                    • Blows or sucks pull line without the need for a compressor
                                                                                                    • For all commercial and residential pipe work with internal diameters
                                                                                                    • Lightweight and ergonomic for superior accessibility, even in confined spaces
                                                                                                    • Works great on flexible conduit
                                                                                                    • Saves a tremendous amount of time compared to mule tape or jet line
                                                                                                    • 2.35 ft³/min (4 m³/h) air flow

                                                                                                    Contents

                                                                                                    PLB-1000 pull line blower (aka stringing gun), (2)Pull line rolls (Ø 1mm, tensile strength approx. 24kg, length approx. 900m), Suction device, Components set A: 2 joints ½” reducer 19/12mm plus nozzle int. Ø 95mm, Components set B: 3 joints ¾” nozzle int. Ø 16mm plus nozzle int. Ø 19mm, Special nozzle black, for int. Ø from 25 to 50mm, Special nozzle with 90° angle, Ø ext. 12mm, (3) Beads (round) of Ø 11mm, (3) Beads (round) of Ø 13mm, (3) Beads (round) of Ø 16mm, Operating manual.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Pull Line Blower, Pull Line Rolls (1mm x 900m), Suction Device, Nozzles, Beads, Operating Manual

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product