2. Engineering Software
                                                                                                  3. OS & Middleware
                                                                                                  4. Communication Software Stacks
                                                                                                  Print Page

                                                                                                  9.50.04 EMUSB DEV PRO(SSL)

                                                                                                  USB Device Stack, ARM, MIPS Core Architecture, Single Source Code License

                                                                                                  SEGGER
                                                                                                  SEGGER 9.50.04 EMUSB DEV PRO(SSL)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSEGGER
                                                                                                  Manufacturer Part No9.50.04 EMUSB DEV PRO(SSL)
                                                                                                  Newark Part No.30AK4029
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Digital Delivery
                                                                                                  Download in 2-3 Business Days
                                                                                                  View cut-off times

                                                                                                  Product Information

                                                                                                  SEGGER
                                                                                                  ManufacturerSEGGER
                                                                                                  Manufacturer Part No9.50.04 EMUSB DEV PRO(SSL)
                                                                                                  Newark Part No.30AK4029
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Software ApplicationStacks - USB Device
                                                                                                  Core ArchitectureARM, MIPS
                                                                                                  Core Sub-ArchitectureARM7, ARM9, Cortex-M, PIC32
                                                                                                  Supported FamiliesARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
                                                                                                  Licence ModelSingle Product
                                                                                                  Features-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  9.50.04 EMUSB DEV PRO(SSL) is an emUSB-device pro (source code license). The emUSB-device is a high performance USB device software specifically designed for embedded systems. The software is written in ANSI C and can run on any platform. A variety of target drivers are already available. Support for new platforms can usually be added at no extra charge.

                                                                                                  • Cross platform works with Linux, Mac, Windows, and other hosts
                                                                                                  • Easy to use API and documentation
                                                                                                  • Compliant with USB v1.1, USB v2.0 and USB v3.0
                                                                                                  • Supports all speeds including Full (12Mb/s), High (480Mb/s) and SuperSpeed (5Gb/s)
                                                                                                  • Small memory footprint
                                                                                                  • Direct support from the USB product developers

                                                                                                  Technical Specifications

                                                                                                  Software Application

                                                                                                  Stacks - USB Device

                                                                                                  Core Sub-Architecture

                                                                                                  ARM7, ARM9, Cortex-M, PIC32

                                                                                                  Licence Model

                                                                                                  Single Product

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM, MIPS

                                                                                                  Supported Families

                                                                                                  ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX

                                                                                                  Features

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (14-Jun-2023)