New to Newark/element14? Start here
2013/05/21

Spotted an Error? Print Page Share this page

COILTRONICS - POE13W3VERS-R - CONFIGURABLE TRANSFORMER

COILTRONICSPOE13W3VERS-R
Image is for illustrative purposes only.
Please refer to product description
COILTRONICS
Manufacturer:
COILTRONICS
Newark Part Number:
54K4619
Manufacturer Part No:
POE13W3VERS-R

Technical Data Sheet (354.56KB) EN
Technical Data Sheet (354.56KB) EN

Product Information
  • CONFIGURABLE TRANSFORMER
  • Inductance: 100µH
  • Current Rating: 1.1A
  • DC Resistance Primary: 0.25ohm
  • Input Voltage: 60V
  • Leaded Process Compatible: Yes
  • Leakage Inductance: 1µH
  • Mounting Type: PCB Surface
  • No. of Pins: 12
  • Output Current: 1.1A
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 46 days

Price For: Tape on reel of 1

Minimum Order Quantity: 140

Order Multiple Quantity: 140

Price: $5.08  

  1. Qty

Price

Qty Price
140  $5.08
280  - 420 $4.71
560  - 980 $4.33
1120+  $4.00
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(COILTRONICS) OR (Specialty) OR (POE13W3VERS-R)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----