• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. CODECs / Encoders / Decoders
                                                                                                    4. CODECs
                                                                                                    Print Page

                                                                                                    SGTL5000XNLA3

                                                                                                    Audio Codec, Headphone, Stereo, 1, 1, -40 C, 85 C, 96 kSPS RoHS Compliant: Yes

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    NXP SGTL5000XNLA3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSGTL5000XNLA3
                                                                                                    Newark Part No.70W0594
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,345 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.230
                                                                                                    10+$3.510
                                                                                                    25+$3.340
                                                                                                    50+$3.230
                                                                                                    100+$3.120
                                                                                                    250+$3.010
                                                                                                    500+$2.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoSGTL5000XNLA3
                                                                                                    Newark Part No.70W0594
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Audio CODEC TypeStereo
                                                                                                    No. of ADCs1
                                                                                                    No. of DACs1
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Sampling Rate96kSPS
                                                                                                    Audio IC Case StyleQFN
                                                                                                    No. of Pins20Pins
                                                                                                    No. of Input Channels1Channels
                                                                                                    No. of Output Channels2Channels
                                                                                                    ADC / DAC Resolution24bit
                                                                                                    ADCs / DACs Signal to Noise Ratio90dB
                                                                                                    IC Interface TypeI2C, SPI
                                                                                                    Supply Voltage Range1.62V to 3.6V
                                                                                                    Supply Voltage Range1.62V to 3.6V
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Audio CODEC Type

                                                                                                    Stereo

                                                                                                    No. of DACs

                                                                                                    1

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Audio IC Case Style

                                                                                                    QFN

                                                                                                    No. of Input Channels

                                                                                                    1Channels

                                                                                                    ADC / DAC Resolution

                                                                                                    24bit

                                                                                                    IC Interface Type

                                                                                                    I2C, SPI

                                                                                                    Supply Voltage Range

                                                                                                    1.62V to 3.6V

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of ADCs

                                                                                                    1

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sampling Rate

                                                                                                    96kSPS

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    No. of Output Channels

                                                                                                    2Channels

                                                                                                    ADCs / DACs Signal to Noise Ratio

                                                                                                    90dB

                                                                                                    Supply Voltage Range

                                                                                                    1.62V to 3.6V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SGTL5000XNLA3

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.