Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM567CMX/NOPB
Newark Part No.28AH3574
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM567CMX/NOPB
Newark Part No.28AH3574
Audio CODEC TypeTone Decoder
No. of ADCs-
No. of DACs-
Operating Temperature Min0°C
Operating Temperature Max70°C
Sampling Rate-
Audio IC Case StyleSOIC
No. of Pins8Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio-
IC Interface Type-
Supply Voltage Range4.75V to 9V
Supply Voltage Range4.75V to 9V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
Tone Decoder
No. of DACs
-
Operating Temperature Max
70°C
Audio IC Case Style
SOIC
No. of Input Channels
1Channels
ADC / DAC Resolution
-
IC Interface Type
-
Supply Voltage Range
4.75V to 9V
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of ADCs
-
Operating Temperature Min
0°C
Sampling Rate
-
No. of Pins
8Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
-
Supply Voltage Range
4.75V to 9V
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability