2. Static Control, Site Safety & Clean Room Products
                                                                                                    3. Clean Room
                                                                                                    4. Clean Room Respirators
                                                                                                    Print Page

                                                                                                    600-3001

                                                                                                    Facemask, Cleanroom, Earloop, White, 100 Pack

                                                                                                    INTEGRITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INTEGRITY 600-3001
                                                                                                    ManufacturerINTEGRITY
                                                                                                    Manufacturer Part No600-3001
                                                                                                    Newark Part No.68Y6685
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$28.490
                                                                                                    25+$20.090
                                                                                                    50+$19.730
                                                                                                    Price for:Pack of 100
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $28.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INTEGRITY
                                                                                                    ManufacturerINTEGRITY
                                                                                                    Manufacturer Part No600-3001
                                                                                                    Newark Part No.68Y6685
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Safety Category-
                                                                                                    Protection Class-
                                                                                                    Respirator Type-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 600-3001 is a Cleanroom Facemask with ear loops, made of polymer ES. It meets demands of the cleanroom industry. It has polymer outer and inner facial layer, melt-blown polypropylene filter centre layer, metal stripped with coated nose piece. The hypoallergenic-soft surface layers that prevents skin irritation and allergy problems. Ultrasonic bonding reduces contamination and outgassing. The extra wide (210mm) provides maximum facial coverage and reduces exposed skin.

                                                                                                    • Loop can be customized to ear loop or head loop type
                                                                                                    • Silicone-free and lint-free blue polyurethane loop
                                                                                                    • Ultra-low lint and contamination level
                                                                                                    • Soft surface prevents skin irritation
                                                                                                    • Cleanroom double bagged
                                                                                                    • 3-ply type

                                                                                                    Applications

                                                                                                    Safety, Industrial

                                                                                                    Technical Specifications

                                                                                                    Safety Category

                                                                                                    -

                                                                                                    Respirator Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Protection Class

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product