Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDWE575
Newark Part No.06X5338
Also Known As885911269209
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.320 |
Price for:Each
Minimum: 1
Multiple: 1
$187.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
At 8. 8 pounds this circular saw is one of the lightest in it's class. Powerful 15A motor provides enough power to handle the toughest applications.
- 2 9/16" depth of cut capacity for added versatility
- Anti-snag ball bearing lower guards for smooth operation
- Toughcord guards against cord pull outs
- Dust blower function clears line of sight during cutting
- High grade aluminum smooth base for accurate cuts
- Clear line of sight aids in blade visibility from any angle
- On-board blade wrench storage
- 15A, 1, 950W
- No load speed: 5, 200RPM
- Bevel capacity: 57°
- Bevel stops: 45°/22. 5°
- Includes carbide tipped blade, blade wrench and owner's manual
Technical Specifications
Power Type
Electric
Battery Voltage
-
Blade Diameter
184.15mm
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
-
Input Power
1.95kW
Saw Type
Circular
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate