Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-16-142
Newark Part No.29F857
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.320 |
Price for:Each
Minimum: 1000
Multiple: 100
$2,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-16-142
Newark Part No.29F857
Accessory TypeTerminal Block Marker
For Use With142 Series Barrier Terminal Blocks
Legend1 to 16
Pitch Spacing14.27mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 16
Product Range
-
For Use With
142 Series Barrier Terminal Blocks
Pitch Spacing
14.27mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate