Chip SMD Resistors:

131,885 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Product Range
Resistor Type
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
52K6853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
More Pricing...
220ohm
0402 [1005 Metric]
100mW
± 1%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
59M6850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.027
50+
$0.025
100+
$0.022
250+
$0.020
100kohm
0805 [2012 Metric]
250mW
± 5%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 200ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
52K8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
47kohm
0603 [1608 Metric]
125mW
± 1%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
98K7499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.007
100+
$0.004
10kohm
0402 [1005 Metric]
62.5mW
± 1%
-
Thick Film
RC_L Series
General Purpose
-
± 100ppm/°C
50V
1mm
-
0.5mm
-55°C
155°C
-
-
-
68R2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.030
100+
$0.026
250+
$0.022
500+
$0.019
More Pricing...
1kohm
0402 [1005 Metric]
200mW
± 1%
-
Thick Film
CRCW-HP e3 Series
Pulse Proof, High Power
-
± 100ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
53K0071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.124
25+
$0.031
50+
$0.029
100+
$0.027
250+
$0.023
More Pricing...
27kohm
0805 [2012 Metric]
250mW
± 1%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
08N2118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.106
10+
$0.064
100+
$0.060
1000+
$0.055
3.3kohm
0603 [1608 Metric]
100mW
± 0.1%
-
Metal Film (Thin Film)
ERA-3A Series
High Reliability
-
± 25ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
64R5268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.014
1000+
$0.009
5000+
$0.007
2.2kohm
0402 [1005 Metric]
100mW
± 1%
-
Thick Film
ERJ-2RK Series
Precision
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
39P9963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.059
100+
$0.055
1000+
$0.048
20kohm
0603 [1608 Metric]
100mW
± 0.1%
-
Metal Film (Thin Film)
ERA-3A Series
High Reliability
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
02J1980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.012
50+
$0.011
100+
$0.009
250+
$0.007
More Pricing...
1kohm
0603 [1608 Metric]
100mW
± 1%
-
Thick Film
CR Series
General Purpose
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
-
-
-
65T8654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.021
100+
$0.017
1000+
$0.011
5000+
$0.007
More Pricing...
4.7kohm
0603 [1608 Metric]
100mW
± 5%
-
Thick Film
ERJ-3GE Series
Precision
-
± 200ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
65T8735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.034
100+
$0.029
1000+
$0.019
3.01kohm
0805 [2012 Metric]
125mW
± 1%
-
Thick Film
ERJ-6EN Series
Precision
-
± 100ppm/°C
150V
2mm
-
1.25mm
-55°C
155°C
AEC-Q200
-
-
73T6510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.015
1000+
$0.009
5000+
$0.007
More Pricing...
31.6kohm
0402 [1005 Metric]
100mW
± 1%
-
Thick Film
ERJ-2RK Series
Precision
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
73T6527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.018
100+
$0.014
49.9ohm
0402 [1005 Metric]
100mW
± 1%
-
Thick Film
ERJ-2RK Series
Precision
-
± 100ppm/°C
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
86T3506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.075
10+
$0.052
25+
$0.029
50+
$0.020
10kohm
0603 [1608 Metric]
100mW
± 1%
-
Thick Film
MP MR Series
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
-
0.85mm
-55°C
155°C
AEC-Q200
-
-
28K0643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.366
25+
$0.306
50+
$0.281
100+
$0.191
250+
$0.158
More Pricing...
30kohm
0603 [1608 Metric]
63mW
± 0.1%
-
Thin Film
RR Series
Precision
-
± 25ppm/°C
75V
1.6mm
-
0.85mm
-55°C
125°C
-
-
-
86T3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.061
10+
$0.037
25+
$0.021
50+
$0.014
10kohm
1206 [3216 Metric]
250mW
± 1%
-
Thick Film
MP MR Series
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
-
1.6mm
-55°C
155°C
AEC-Q200
-
-
72M6806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.019
100+
$0.015
250+
$0.014
500+
$0.012
56kohm
0402 [1005 Metric]
100mW
± 1%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 100ppm/K
75V
1.02mm
-
0.5mm
-55°C
125°C
AEC-Q200
-
-
65T8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.021
100+
$0.017
1000+
$0.011
20kohm
0603 [1608 Metric]
100mW
± 5%
-
Thick Film
ERJ-3GE Series
Precision
-
± 200ppm/°C
75V
1.6mm
-
0.8mm
-55°C
155°C
AEC-Q200
-
-
11R2753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.322
25+
$0.300
100+
$0.280
250+
$0.260
500+
$0.242
More Pricing...
10kohm
0402 [1005 Metric]
100mW
± 0.1%
-
Thin Film
TNPW e3 Series
Sulfur Resistant
-
± 25ppm/K
50V
1.02mm
-
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K8106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
12.4kohm
0603 [1608 Metric]
125mW
± 1%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
53K2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.196
25+
$0.082
50+
$0.077
100+
$0.069
250+
$0.063
1kohm
1210 [3225 Metric]
500mW
± 1%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 100ppm/K
200V
3.2mm
-
2.5mm
-55°C
125°C
AEC-Q200
-
-
53K2299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
25+
$0.032
50+
$0.030
100+
$0.028
250+
$0.023
33ohm
1206 [3216 Metric]
250mW
± 1%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 100ppm/K
200V
3.2mm
-
1.6mm
-55°C
125°C
AEC-Q200
-
-
52K8291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.019
250+
$0.018
More Pricing...
22ohm
0603 [1608 Metric]
125mW
± 1%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 100ppm/K
75V
1.6mm
-
0.85mm
-55°C
125°C
AEC-Q200
-
-
53K0158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.031
50+
$0.029
100+
$0.025
250+
$0.023
More Pricing...
33ohm
0805 [2012 Metric]
250mW
± 1%
-
Thick Film
CRCW e3 Series
General Purpose
-
± 100ppm/K
150V
2.01mm
-
1.25mm
-55°C
125°C
AEC-Q200
-
-
1-25 of 131885 items
of 5276 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK