0
0 Items$0.00

Leaded MLCC Multilayer Ceramic Capacitors :

3,862 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Dielectric Characteristic
Polarity
Lead Spacing
Packaging
Packaging
Capacitor Case / Package
Series Name
Product Range
ESR
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
39K9766

RoHS

Date/Lot Code

Each
1+
$0.515
10+
$0.296
25+
$0.258
50+
$0.219
100+
$0.181
More Pricing...
1µF
-
50V
± 20%
Axial Leaded
-
Z5U
-
-
-
Axial Leaded
-
Aximax, 400 Series
-
3.81mm
6.6mm
-
-
10°C
85°C
-
97H5336

RoHS

Date/Lot Code

Each
1+
$0.752
10+
$0.407
25+
$0.402
50+
$0.398
100+
$0.392
More Pricing...
0.01µF
-
100V
± 10%
Radial Leaded
-
X7R
-
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
46P6641

RoHS

Each (Cut from Ammo Pack)
1+
$0.880
10+
$0.620
50+
$0.424
100+
$0.361
250+
$0.299
More Pricing...
82pF
-
100V
± 5%
PC Pin
-
C0G / NP0
-
2.54mm
-
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
67C2584

RoHS

Date/Lot Code

Each
1+
$0.228
10+
$0.122
25+
$0.116
50+
$0.110
100+
$0.104
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
2.54mm
-
Radial Leaded
-
K Series
-
-
4mm
2.6mm
4mm
-55°C
125°C
-
01J3220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.721
25+
$0.343
50+
$0.327
100+
$0.310
250+
$0.282
More Pricing...
0.1µF
-
50V
± 20%
Axial Leaded
-
Z5U
-
-
-
Axial Leaded
-
Aximax, 400 Series
-
2.41mm
4.32mm
-
-
10°C
85°C
-
87F4673
Each
1+
$0.968
10+
$0.589
25+
$0.558
50+
$0.526
100+
$0.495
More Pricing...
0.01µF
-
100V
± 10%
Radial Leaded
-
X7R
-
5.08mm
-
Radial Leaded
-
CK05 MIL-C-11015/18 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
09R2468

RoHS

Date/Lot Code

Each
1+
$33.080
5+
$30.210
10+
$27.340
25+
$26.160
50+
$24.990
More Pricing...
1µF
-
1kV
± 10%
PC Pin
-
X7R
-
17.1mm
-
Radial Leaded
-
SV Series
-
-
19.6mm
5.08mm
18.3mm
-55°C
125°C
-
97M4165

RoHS

Each
1+
$0.606
10+
$0.378
100+
$0.315
500+
$0.226
1000+
$0.206
More Pricing...
1µF
-
50V
± 10%
PC Pin
-
X7R
-
5.08mm
-
Radial Leaded
-
MLR Series
-
-
-
-
-
-55°C
125°C
-
97K4511

RoHS

Each
1+
$1.170
10+
$0.645
100+
$0.553
500+
$0.375
1000+
$0.350
More Pricing...
0.1µF
-
50V
± 10%
PC Pin
-
X7R
-
2.54mm
-
Radial Leaded
-
MCRR Series
-
-
5.08mm
3.18mm
5.08mm
-55°C
125°C
-
97K4529

RoHS

Each
1+
$0.667
10+
$0.416
100+
$0.347
500+
$0.249
1000+
$0.226
More Pricing...
0.1µF
-
100V
± 10%
PC Pin
-
X7R
-
5.08mm
-
Radial Leaded
-
MCRR Series
-
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
33C4436

Date/Lot Code

Each
1+
$2.620
10+
$2.420
25+
$2.300
50+
$2.180
100+
$2.060
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5.08mm
-
Radial Leaded
-
CK05 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
96H0061

RoHS

Date/Lot Code

Each
1+
$0.269
10+
$0.121
25+
$0.115
50+
$0.110
100+
$0.104
More Pricing...
0.033µF
-
50V
± 10%
Radial Leaded
-
X7R
-
2.5mm
-
Radial Leaded
-
K Series
-
-
4mm
2.6mm
4mm
-55°C
125°C
-
81F2061

RoHS

Date/Lot Code

Each
1+
$0.344
10+
$0.181
25+
$0.167
50+
$0.153
100+
$0.139
More Pricing...
0.1µF
-
50V
± 20%
PC Pin
-
Z5U
-
2.54mm
-
Radial Leaded
-
Monolythic 1C Series
-
-
5.08mm
3.18mm
6.35mm
10°C
85°C
-
87F4683
Each
1+
$3.990
10+
$3.530
25+
$3.270
50+
$3.010
100+
$2.680
More Pricing...
0.1µF
-
100V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
CKR06 Series, MIL-PRF-39014/02 Series
-
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
95C0971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
25+
$0.119
50+
$0.113
100+
$0.106
250+
$0.095
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
K Series
-
-
4mm
2.6mm
4mm
-55°C
125°C
-
87F4668
Each
1+
$2.790
10+
$2.470
25+
$2.290
50+
$2.110
100+
$1.870
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
CKR05 MIL-PRF-39014/01 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
98F9430
Each
1+
$3.100
10+
$2.540
25+
$2.340
50+
$2.140
100+
$1.910
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
CKR05 Series, MIL-PRF-39014/01 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
46P6230

RoHS

Each (Cut from Ammo Pack)
1+
$0.587
10+
$0.406
50+
$0.269
100+
$0.230
250+
$0.184
More Pricing...
1000pF
-
50V
± 10%
PC Pin
-
X7R
-
2.54mm
-
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
89F3212

RoHS

Date/Lot Code

Each
1+
$0.490
10+
$0.242
25+
$0.232
50+
$0.221
100+
$0.211
More Pricing...
0.1µF
-
50V
± 10%
PC Pin
-
X7R
-
2.54mm
-
Radial Leaded
-
Monolythic 1C Series
-
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
46P6326

RoHS

Each (Cut from Ammo Pack)
1+
$0.332
10+
$0.187
100+
$0.161
250+
$0.111
500+
$0.104
More Pricing...
0.47µF
-
50V
± 10%
PC Pin
-
X7R
-
5.08mm
-
Radial Leaded
-
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
92K1187

RoHS

Date/Lot Code

Each
1+
$0.278
10+
$0.123
25+
$0.118
50+
$0.114
100+
$0.109
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
K Series
-
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
39K6432

RoHS

Date/Lot Code

Each
1+
$0.340
10+
$0.114
25+
$0.110
50+
$0.105
100+
$0.101
More Pricing...
0.1µF
-
50V
± 20%
Radial Leaded
-
Z5U
-
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
-
3.81mm
2.54mm
3.14mm
10°C
85°C
-
87F4662
Each
1+
$1.360
10+
$0.882
25+
$0.824
50+
$0.767
100+
$0.710
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
CK05 MIL-C-11015/18 Series
-
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
25M8866

RoHS

Date/Lot Code

Each
1+
$2.540
10+
$1.790
25+
$1.640
50+
$1.480
100+
$1.300
More Pricing...
1000pF
-
1kV
± 5%
Radial Leaded
-
C0G / NP0
-
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
-
7.62mm
5.08mm
9.14mm
-55°C
125°C
-
39C5301

RoHS

Date/Lot Code

Each
1+
$0.278
10+
$0.122
25+
$0.121
50+
$0.119
100+
$0.118
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
-
X7R
-
5mm
-
Radial Leaded
-
K Series
-
-
4mm
2.6mm
4mm
-55°C
125°C
-
1-25 of 3862 items
of 155 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK