Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEFENDER SECURITY
Manufacturer Part No82-11376
Newark Part No.12M5599
Product RangeMounting Bracket
Your Part Number
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.440 | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-11376
Newark Part No.12M5599
Product RangeMounting Bracket
Technical Datasheet
Product RangeMounting Bracket
SVHCTo Be Advised
Product Overview
Economical, multi-purpose camera mounting bracket for most CCTV applications. Coated metal construction (light cream color). Four-piece bracket facilitates both wall and ceiling mounting in straight, or L-shape configuration. Maximum load 6 lbs.
- Material: Aluminium /Plastic
- Colour: Beige
- Dimension: 115mm×46mm (H×D)
- L type Dimension: 60mm
- Swivel Angle: 360 Deg.
- Tilt Angle: 90 Deg.
- Max. Load: 3kg
Applications
Building & Site Monitoring, Audio & Video, Commercial, Industrial, Remote Viewing
Technical Specifications
Product Range
Mounting Bracket
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate