Multipair Cable:

2,722 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02F4859

RoHS

Spool of 100
1+
$153.360
5+
$147.430
10+
$142.350
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
87K6336

RoHS

Spool of 1000
1+
$1,813.620
5+
$1,743.480
10+
$1,683.360
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K7357

RoHS

Spool of 100
1+
$330.090
5+
$317.330
10+
$306.390
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
54M3157

RoHS

1 Meter
1+
$6.310
10+
$6.100
25+
$5.900
50+
$5.480
Screened
4 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
6.731mm
-
34P0699

RoHS

Spool of 100
1+
$354.780
10+
$351.200
Shielded
2 Pair
24AWG
0.38mm²
100ft
30.5m
Slate
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
88K1501

RoHS

Spool of 500
1+
$906.790
5+
$871.720
10+
$841.660
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
54M3158

RoHS

1 Meter
1+
$9.930
10+
$9.600
25+
$9.270
50+
$8.600
Screened
5 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
54M3112

RoHS

1 Meter
1+
$57.440
5+
$51.710
10+
$47.880
Screened
9 Pair
22AWG
0.325mm²
-
-
Chrome
7 x 0.255mm
-
PVC
Tinned Copper
10.6mm
-
54M3156

RoHS

1 Meter
1+
$5.220
10+
$5.050
25+
$4.860
50+
$4.510
Screened
3 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.89mm
-
54M3153

RoHS

1 Meter
1+
$3.870
10+
$3.740
25+
$3.610
50+
$3.360
Screened
1 Pair
22AWG
-
-
-
Grey
7 x 30AWG
300V
PVC
Tinned Copper
3.43mm
-
87K2828

RoHS

Spool of 1000
1+
$2,103.000
5+
$2,021.670
10+
$1,951.950
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
02F5624

RoHS

Spool of 100
1+
$485.260
5+
$466.500
10+
$450.410
Shielded
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
87K2827

RoHS

Spool of 100
1+
$215.370
5+
$207.040
10+
$199.910
Shielded
2 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K6338

RoHS

Spool of 500
1+
$1,051.500
5+
$1,010.840
10+
$975.980
Shielded
1 Pair
18AWG
0.823mm²
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
02F5369

RoHS

Spool of 500
1+
$996.910
5+
$958.360
10+
$925.310
Shielded
1 Pair
22AWG
0.35mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.724mm
-
54M3195

RoHS

1 Meter
1+
$15.320
10+
$14.800
25+
$14.300
50+
$13.280
Screened
2 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
30V
PVC
Tinned Copper
7.39mm
-
88F5906

RoHS

Spool of 1000
1+
$594.250
5+
$571.270
10+
$551.570
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
04F3310

RoHS

Spool of 100
1+
$664.040
5+
$638.360
10+
$616.350
Shielded
2 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
8.636mm
-
03F2961

RoHS

Spool of 100
1+
$507.780
5+
$488.140
10+
$471.310
Shielded
1 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
2.946mm
-
35M3471

RoHS

Each
1+
$80.070
5+
$77.280
10+
$74.890
Screened
2 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.64mm
-
35M3445

RoHS

Each
1+
$77.130
5+
$74.150
10+
$71.590
Screened
2 Pair
22AWG
0.325mm²
100ft
30.5m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
15B3870

RoHS

Spool of 500
1+
$302.840
5+
$291.120
10+
$281.080
Shielded
1 Pair
22AWG
-
500ft
152.4m
Gray
7 x 30AWG
300V
PVC
Copper
3.429mm
-
02F4053

RoHS

Spool of 100
1+
$59.430
5+
$57.130
10+
$55.160
Shielded
1 Pair
22AWG
-
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
87K6283

RoHS

Spool of 1000
1+
$594.250
5+
$571.270
10+
$551.570
Shielded
1 Pair
22AWG
0.325mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
19C3973

RoHS

Spool of 1000
1+
$586.440
5+
$563.760
10+
$544.320
Shielded
2 Pair
18AWG
-
1000ft
304.8m
Gray
7 x 26AWG
300V
PVC
Copper
0.25"
-
1-25 of 2722 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M