Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.360 |
Price for:Each
Minimum: 1
Multiple: 1
$134.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32134
Newark Part No.73R8023
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric199.9mm
External Width - Metric400mm
External Depth - Metric500mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial7.9"
External Width - Imperial15.7"
External Depth - Imperial19.68"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32134 is a ABS poly blend NEMA enclosure.
- External dimension is 19.69" x 15.75" x 7.87", internal dimension is 18.63" x 14.69" x 7.22" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has three plastic latches
- Light gray ABS/PC blended plastic enclosures with UL94-5VA flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
199.9mm
External Depth - Metric
500mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
19.68"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
15.7"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
