Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $234.630 |
Price for:Each
Minimum: 1
Multiple: 1
$234.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32040
Newark Part No.73R8003
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric179.8mm
External Width - Metric500mm
External Depth - Metric600mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial7.1"
External Width - Imperial19.7"
External Depth - Imperial23.62"
Product Range-
SVHCTo Be Advised
Product Overview
NBF-32040 is an ABS plastic NEMA enclosure.
- External dimension is 24.96" x 21.02" x 7.09", internal dimension is 23.33" x 19.39" x 6.32" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches and one stainless steel padlockable latch
- ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
179.8mm
External Depth - Metric
600mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
23.62"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
500mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
19.7"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
