Print Page
Image is for illustrative purposes only. Please refer to product description.

149 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.210 |
Price for:Each
Minimum: 1
Multiple: 1
$99.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBE-10543
Newark Part No.83F6477
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric286.5mm
External Width - Metric190mm
External Depth - Metric140mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 4, 4x
External Height - Imperial11.3"
External Width - Imperial7.5"
External Depth - Imperial5.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBE-10543 is a NEMA box with aluminum swing-out panel.
- External dimension is 11.28" x 7.48" x 5.52", internal dimension is 10.46" x 6.65" x 5.25" (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 4 and 4x specifications
- UL listed to UL508-4x requirements
- ABS/PC blended plastic enclosure molded out of light gray material with clear cover, UL94-5VA rating
- Opaque door
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
286.5mm
External Depth - Metric
140mm
Body Color
Gray
External Height - Imperial
11.3"
External Depth - Imperial
5.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
190mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4x
External Width - Imperial
7.5"
Product Range
-
Technical Docs (3)
Alternatives for NBE-10543
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
