Print Page
Image is for illustrative purposes only. Please refer to product description.

164 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.830 |
| 5+ | $20.630 |
| 10+ | $18.130 |
| 25+ | $16.280 |
| 50+ | $15.270 |
| 100+ | $14.430 |
| 250+ | $13.600 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3400-BC
Newark Part No.66F3934
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric180.1mm
External Width - Metric100mm
External Depth - Metric40mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial7.1"
External Width - Imperial3.94"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3400-BC is a grabber style A plastic box. Style A is a rectangular enclosure that is available and with a 9-volt/aa battery compartment. the hand-held plastic box is made out of ABS plastic in a light gray finish, with UL94-HB flammability rating. It is available with optional gasket, tilt stand, belt clip, and AA battery contact kit. Style A is a rectangular enclosure that is available and with a 9-volt/AA battery compartment. The hand-held plastic box is made out of ABS plastic in a light gray finish, with UL94-HB flammability rating. It is available with optional gasket, tilt stand, belt clip, and AA battery contact kit.
- External dimension is 7.09" x 3.94" x 1.58", internal dimension is 5.83" x 2.68" x 1.36" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
180.1mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
