Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,681.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2,681.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDC-8050-BT
Newark Part No.91F3902
Cabinet TypeDistribution
Product Range-
Rack U Height40U
External Height - Imperial75.3"
External Width - Imperial27"
External Depth - Imperial30.75"
Enclosure MaterialSteel
External Height - Metric1.91m
External Width - Metric686mm
External Depth - Metric781mm
Panel Space Height - Imperial70"
Panel Space Height - Metric1778mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Type
Distribution
Rack U Height
40U
External Width - Imperial
27"
Enclosure Material
Steel
External Width - Metric
686mm
Panel Space Height - Imperial
70"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
75.3"
External Depth - Imperial
30.75"
External Height - Metric
1.91m
External Depth - Metric
781mm
Panel Space Height - Metric
1778mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
