Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $136.270 |
Price for:Each
Minimum: 1
Multiple: 1
$136.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-7125-GT
Newark Part No.06M4556
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric184.2mm
External Width - Metric311mm
External Depth - Metric146mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial7.3"
External Width - Imperial12.3"
External Depth - Imperial5.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
184.2mm
External Depth - Metric
146mm
Body Color
Gray
External Height - Imperial
7.3"
External Depth - Imperial
5.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
311mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
12.3"
Product Range
-
Technical Docs (1)
Alternatives for CU-7125-GT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
