New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. LED Lighting Components
                                                                                                  3. COB LEDs
                                                                                                  4. White COB LEDs
                                                                                                  Print Page

                                                                                                  BXRE-50E4000-F-24

                                                                                                  LED, Cool White, 80 CRI Rating, 31 W, 4000 lm, 1.05 A, 120 °, 5000 K, SMD-4, Round with Flat Top

                                                                                                  BRIDGELUX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRIDGELUX BXRE-50E4000-F-24
                                                                                                  ManufacturerBRIDGELUX
                                                                                                  Manufacturer Part NoBXRE-50E4000-F-24
                                                                                                  Newark Part No.41Y6601
                                                                                                  Product RangeV18 Array Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  500+$6.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 600
                                                                                                  Multiple: 600
                                                                                                  $4,074.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BRIDGELUX
                                                                                                  ManufacturerBRIDGELUX
                                                                                                  Manufacturer Part NoBXRE-50E4000-F-24
                                                                                                  Newark Part No.41Y6601
                                                                                                  Product RangeV18 Array Series
                                                                                                  COB ColorCool White
                                                                                                  Color Rendering Index Max80
                                                                                                  Power Rating31W
                                                                                                  Luminous Flux @ Test4000lm
                                                                                                  Forward Current @ Test1.05A
                                                                                                  Viewing Angle120°
                                                                                                  Forward Voltage VF Typ29.5V
                                                                                                  Nominal CCT (K)5000 K
                                                                                                  COB Length21mm
                                                                                                  COB Width21mm
                                                                                                  Opto Case StyleSMD-4, No Lead
                                                                                                  Lumens / Watt @ Current Test139lm/W
                                                                                                  Light Emitting Surface18.6mm
                                                                                                  Lens Type-
                                                                                                  Lens ShapeRound with Flat Top
                                                                                                  Height1.7mm
                                                                                                  Product RangeV18 Array Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Technical Specifications

                                                                                                  COB Color

                                                                                                  Cool White

                                                                                                  Power Rating

                                                                                                  31W

                                                                                                  Forward Current @ Test

                                                                                                  1.05A

                                                                                                  Forward Voltage VF Typ

                                                                                                  29.5V

                                                                                                  COB Length

                                                                                                  21mm

                                                                                                  Opto Case Style

                                                                                                  SMD-4, No Lead

                                                                                                  Light Emitting Surface

                                                                                                  18.6mm

                                                                                                  Lens Shape

                                                                                                  Round with Flat Top

                                                                                                  Product Range

                                                                                                  V18 Array Series

                                                                                                  Color Rendering Index Max

                                                                                                  80

                                                                                                  Luminous Flux @ Test

                                                                                                  4000lm

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  Nominal CCT (K)

                                                                                                  5000 K

                                                                                                  COB Width

                                                                                                  21mm

                                                                                                  Lumens / Watt @ Current Test

                                                                                                  139lm/W

                                                                                                  Lens Type

                                                                                                  -

                                                                                                  Height

                                                                                                  1.7mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.