Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0504-351Y
Newark Part No.
Full Reel44AC1956
Cut Tape05R8205
Product RangeSRF0504 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.160 |
| 25+ | $1.030 |
| 50+ | $1.010 |
| 100+ | $0.982 |
| 250+ | $0.967 |
| 500+ | $0.923 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.686 |
| 2000+ | $0.673 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0504-351Y
Newark Part No.
Full Reel44AC1956
Cut Tape05R8205
Product RangeSRF0504 Series
DC Current Rating2A
Inductance1.1µH
DC Resistance Max0.04ohm
Product RangeSRF0504 Series
Impedance350ohm
Inductor Case / Package-
Product Length5.2mm
Product Width5mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.04ohm
Impedance
350ohm
Product Length
5.2mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.1µH
Product Range
SRF0504 Series
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for SRF0504-351Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
