Blowers:
448 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Blower Type
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Flow Rate - Metric
Air Flow - CFM
Air Flow - m3/min
Flow Rate - Imperial
Noise Rating
Bearing Type
Power Connection Type
Current Rating
Power Rating
Product Range
IP Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $70.860 | - | Motorized Impeller | 115VAC | - | AC | 90mm | 72mm | 3.652m³/min | 129CFM | 3.652m³/min | 129CFM | - | Ball Bearing | Terminals | - | 55W | QLN65AC Series | - | - | ||||||
Each | 1+ $52.610 | - | Radial | 115VAC | - | AC | 120mm | 31mm | 0.62m³/min | 22CFM | 0.62m³/min | 22CFM | 50dBA | Sleeve Bearing | Terminals | - | 18W | AB | - | - | ||||||
Each | 1+ $336.650 | - | Centrifugal | 230VAC | - | AC | 225mm | 107mm | 1285m³/h | 755CFM | 21.42m³/min | 755CFM | - | Ball Bearing | 7 Lead Wires | - | 185W | R2E225 Series | - | IP44 | ||||||
Each | 1+ $79.860 5+ $78.180 10+ $76.490 25+ $73.120 50+ $69.750 More Pricing... | - | Flatpak | 115VAC | - | AC | 121mm | 37mm | 42m³/h | 24.7CFM | 0.7m³/min | 24.7CFM | 60dBA | Sleeve Bearing | 2 Lead Wires | - | 19.5W | RL90 Series | - | IP20 | ||||||
Each | 1+ $218.440 5+ $213.830 10+ $209.210 25+ $199.990 | - | Motorized Impeller | 230VAC | - | AC | 133mm | 91mm | 290m³/h | 203CFM | 4.83m³/min | 203CFM | 67dBA | Ball Bearing | 2 Lead Wires | - | 27W | R2E133 Series | - | - | ||||||
Each | 1+ $583.740 5+ $563.800 10+ $536.320 25+ $508.780 50+ $437.600 | - | Crossflow | 230VAC | - | AC | 483mm | 163mm | 330m³/h | 194.23CFM | 5.5m³/min | 194.23CFM | 62dBA | - | Terminal Block | - | 37W | - | - | - | ||||||
Each | 1+ $436.920 5+ $427.240 10+ $417.550 25+ $398.180 50+ $378.810 | - | Motorized Impeller | 230VAC | - | AC | 225mm | 99mm | 1340m³/h | 756CFM | 22.33m³/min | 756CFM | 71dBA | Ball Bearing | 4 Lead Wires | - | 200W | R2E225 Series | - | IP44 | ||||||
Each | 1+ $416.800 5+ $408.070 10+ $399.330 25+ $381.860 | - | Centrifugal | 115VAC | - | AC | 261mm | 130mm | 7.1m³/min | 251CFM | 7.1m³/min | 251CFM | 67dBA | Ball Bearing | 3 Lead Wires | - | 200W | - | - | - | ||||||
Each | 1+ $298.480 5+ $292.220 10+ $285.960 25+ $273.430 50+ $260.900 | - | Motorized Impeller | 230VAC | - | AC | 225mm | 88.3mm | 21.2m³/min | 756CFM | 21.2m³/min | 756CFM | 75dBA | Ball Bearing | Wire Leaded | - | 185W | R2E225 Series | - | - | ||||||
Each | 1+ $277.810 5+ $271.950 10+ $266.080 | - | Centrifugal | 400VAC | - | AC | 175mm | 63mm | 416.25m³/h | 245CFM | 6.94m³/min | 245CFM | - | Ball Bearing | 4 Lead Wires | - | 70W | R2E175 Series | - | IP44 | ||||||
Each | 1+ $246.950 5+ $241.690 10+ $236.430 25+ $225.910 50+ $215.390 | - | Motorized Impeller | 230VAC | - | AC | 175mm | 47mm | 9.06m³/min | 320CFM | 9.06m³/min | 320CFM | 70dBA | Ball Bearing | Wire Leaded | - | 70W | R2E175 Series | - | - | ||||||
Each | 1+ $574.760 | - | Motorized Impeller | 400VAC | - | AC | 250mm | 99mm | - | - | - | - | - | Ball Bearing | 6 Lead Wires | - | 160W | - | - | IP44 | ||||||
Each | 1+ $179.950 5+ $176.150 10+ $172.350 25+ $164.750 | - | Motorized Impeller | 115VAC | - | AC | 133mm | 91mm | 5.748m³/min | 203CFM | 5.748m³/min | 203CFM | 66dBA | Ball Bearing | 2 Lead Wires | - | 30W | R2E133 Series | - | - | ||||||
Each | 1+ $381.740 5+ $373.750 10+ $365.750 | - | Motorized Impeller | 230VAC | - | AC | 161mm | 146mm | - | - | - | - | - | Ball Bearing | 3 Lead Wires | - | 58W | D2E097 Series | - | IP20 | ||||||
Each | 1+ $444.770 5+ $435.350 10+ $425.920 | - | Centrifugal | 115VAC | - | AC | 216mm | 195mm | 16.48m³/min | 582CFM | 16.48m³/min | 582CFM | 63dBA | - | Terminals | - | 455W | D2E146 Series | - | - | ||||||
SANYO DENKI | Each | 1+ $90.120 5+ $81.780 10+ $73.440 25+ $70.230 50+ $67.020 | - | Centrifugal | 12VDC | - | DC | 76mm | 30mm | 0.36m³/min | 12.7CFM | 0.36m³/min | 12.7CFM | 41.5dBA | Ball Bearing | 2 Lead Wires | - | 4.44W | Scircoco Ace | - | - | |||||
Each | 1+ $498.430 | - | Centrifugal | 230VAC | - | AC | 180mm | 215mm | 8.5m³/min | 300CFM | 8.5m³/min | 300CFM | 56dBA | Ball Bearing | 4 Lead Wires | - | 210W | D2E133 Series | - | IP44 | ||||||
Each | 1+ $489.370 | - | Centrifugal | 230VAC | - | AC | 216mm | 188mm | 700m³/h | 412CFM | 11.67m³/min | 412CFM | - | Sleeve Bearing | Terminal Block | - | 400W | D2E146 Series | - | IP20 | ||||||
Each | 1+ $491.380 5+ $481.150 10+ $470.920 | - | Centrifugal | 230VAC | - | AC | 247mm | 130mm | 8m³/min | 282.5CFM | 8m³/min | 282.5CFM | 71dBA | Ball Bearing | 2 Lead Wires | - | 205W | G2E140 Series | - | - | ||||||
Each | 1+ $375.860 | - | Motorized Impeller | 230VAC | - | AC | 255mm | 120mm | 26.8m³/min | 946.43CFM | 26.8m³/min | 946.43CFM | 72dBA | Ball Bearing | 3 Lead Wires | - | 315W | - | - | IP00 | ||||||
Each | 1+ $521.970 5+ $510.920 10+ $499.870 25+ $477.780 | - | Centrifugal | 230VAC | - | AC | 280mm | 125mm | - | - | - | - | - | Ball Bearing | 2 Lead Wires | - | 225W | - | - | IP44 | ||||||
Each | 1+ $110.550 | - | Motorized Impeller | 230VAC | - | AC | 190mm | 68.5mm | 10.335m³/min | 365CFM | 10.335m³/min | 365CFM | 64dBA | Ball Bearing | 2 Lead Wires | - | 75W | R2E190AO Series | - | - | ||||||
Each | 1+ $483.810 5+ $473.150 10+ $462.490 25+ $441.160 | - | Motorized Impeller | 230VAC | - | AC | 225mm | 88.3mm | 1340m³/h | 789CFM | 22.33m³/min | 789CFM | 71dBA | Ball Bearing | Wire Leaded | - | 200W | R2E225 Series | - | - | ||||||
Each | 1+ $421.230 5+ $412.700 10+ $404.160 25+ $387.720 | - | Centrifugal | 230VAC | - | AC | 180mm | 254mm | 8.5m³/min | 300CFM | 8.5m³/min | 300CFM | 56dBA | Ball Bearing | 4 Lead Wires | - | 200W | D2E133 Series | - | IP44 | ||||||
Each | 1+ $228.730 5+ $223.910 10+ $219.080 25+ $209.420 50+ $199.770 | - | Radial | 115VAC | - | AC | 220mm | 56mm | 223m³/h | 131.3CFM | 3.72m³/min | 131.3CFM | 6.9dBA | Ball Bearing | 2 Lead Wires | - | 60W | RG160 Series | - | IP20 | ||||||