Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- AVAGO TECHNOLOGIES
- Newark Part Number:
- 36K5531
- Manufacturer Part No:
- HCPL-4731-300E
-
- Technical Data Sheet (1004.00B) EN
Product Information
- OPTOCOUPLER, DARLINGTON, 3750VRMS
- No. of Channels: 2
- Isolation Voltage: 3.75kV
- Optocoupler Output Type: Photodarlington
- Input Current: 5mA
- Output Voltage: 18V
- Opto Case Style: SMD
- No. of Pins: 8
- CTR Max: 3500%
- CTR Min: 800%
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 78 days
Price For: 1 Each
Minimum Order Quantity: 200
Order Multiple Quantity: 50
Price: $5.17
Price
| Qty | Price |
|---|---|
| 200 | $5.17 |
| 250 - 450 | $4.64 |
| 500+ | $4.39 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


