Audio Transformers:

334 Products Found
Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & OEP / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
35H6906

RoHS

Date/Lot Code

Each
1+
$11.060
5+
$10.350
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
Chassis Mount
8ohm
Wire Leaded
100Hz
-
32K5841

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$2.490
25+
$2.420
50+
$2.340
100+
$2.260
More Pricing...
0.6
-
-
600ohm
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
67T0961

RoHS

Each
1+
$19.680
5+
$18.030
10+
$17.690
25+
$17.340
50+
$16.510
More Pricing...
1:1
-
-
600ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
A262 Series
96F5498

RoHS

Each
1+
$39.580
5+
$33.360
10+
$27.130
25+
$26.010
50+
$24.910
More Pricing...
-
-
-
-
8ohm
4W
10kHz
500V
Line Matching
-
Chassis Mount
-
Solder Lug
100Hz
117 Series
78K9894

RoHS

Date/Lot Code

Each
1+
$6.260
0.6
-
-
600ohm
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
24M0686

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$20.070
5+
$18.390
10+
$18.050
25+
$17.680
50+
$16.840
More Pricing...
1:6.45
-
-
150ohm
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
25M9359

RoHS

Each
1+
$18.760
5+
$17.210
10+
$16.810
25+
$16.470
50+
$15.730
More Pricing...
1:1
-
-
800ohm
800ohm
2mW
15kHz
500V
Miniature - Impedance Matching
69ohm
Through Hole
97ohm
PC Pin
200Hz
-
24B7283

RoHS

Each
1+
$28.250
5+
$26.790
10+
$25.320
25+
$24.290
50+
$23.540
More Pricing...
-
-
4mA
600ohm
8ohm
1W
15kHz
500V
Open Frame - Line Matching
-
Through Hole
-
PC Pin
200Hz
149 Series
79R6735

RoHS

Each
1+
$24.870
5+
$23.660
10+
$22.440
25+
$22.120
50+
$21.580
More Pricing...
-
-
-
600ohm
50ohm
100mW
100kHz
100V
Miniature Potted - Line Matching
44ohm
Through Hole
4.7ohm
PC Pin
200Hz
101 Series
51R6732

RoHS

Each
1+
$2.780
10+
$2.360
25+
$2.280
50+
$2.240
100+
$2.180
More Pricing...
1:10
6mH
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
96F5518

RoHS

Each
1+
$27.660
5+
$26.560
10+
$25.470
25+
$24.420
50+
$22.620
More Pricing...
0.6
-
-
600ohm
600ohm
200mW
15kHz
-
Driver-Output
30ohm
Chassis Mount
38ohm
Wire Leaded
150Hz
143-146 Series
Each
1+
$11.570
5+
$10.970
10+
$10.440
-
-
-
-
8ohm
-
10kHz
-
-
-
Panel Mount
-
Wire Leaded
70Hz
-
03F292

RoHS

Each
1+
$19.430
5+
$19.010
10+
$18.580
25+
$17.910
0.6
-
1mA
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
24B9278

RoHS

Each
1+
$73.340
5+
$72.800
10+
$72.250
25+
$69.710
50+
$69.210
More Pricing...
-
-
-
48ohm
600ohm
-
30kHz
500V
Broadcast Quality - Mic to Line
0.91ohm
Through Hole
14ohm
PC Pin
30Hz
560 Series
46WX3095

RoHS

Each
1+
$15.330
10+
$14.540
25+
$13.470
50+
$13.320
100+
$12.320
More Pricing...
1:3:10
-
-
200ohm
20kohm
-
-
-
Professional - Mic Input Step-up
-
Chassis Mount
-
Wire Leaded
-
NTE Series
02F477

RoHS

Date/Lot Code

Each
1+
$6.060
5+
$5.970
10+
$5.880
25+
$5.790
50+
$5.690
More Pricing...
0.6
-
15mA
600ohm
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
92C1353

RoHS

Each
1+
$96.340
5+
$89.390
10+
$82.450
25+
$82.030
50+
$80.180
More Pricing...
-
-
80mA
10kohm
32ohm
15W
15kHz
1.5kV
Single Ended Tube Output
-
Chassis Mount
-
Wire Leaded
100Hz
125SE Series
80K6172

RoHS

Date/Lot Code

Each
1+
$6.180
5+
$6.090
10+
$5.990
25+
$5.900
50+
$5.800
More Pricing...
0.6
-
4mA
10kohm
10kohm
100mW
15kHz
1.5kV
Line Matching
820ohm
Through Hole
1.07kohm
PC Pin
200Hz
TY Series
96F5497

RoHS

Each
1+
$27.190
5+
$25.980
10+
$24.750
25+
$23.720
50+
$22.970
More Pricing...
0.6
-
-
600ohm
600ohm
150mW
50kHz
100V
Miniature Potted - Line Matching
59ohm
Through Hole
75ohm
PC Pin
150Hz
107 Series
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$19.680
5+
$18.030
10+
$17.690
25+
$17.340
50+
$16.510
More Pricing...
1:2
-
-
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
51R4213

RoHS

Each
1+
$44.270
5+
$42.510
10+
$40.750
25+
$39.370
50+
$35.690
More Pricing...
-
-
-
22.8kohm
8ohm
3.5W
15kHz
1.5kV
Single Ended Tube Output
1.065kohm
Chassis Mount
1.02ohm
Wire Leaded
70Hz
1750 Series
24B5914

RoHS

Each
1+
$42.160
5+
$41.260
10+
$40.360
25+
$38.590
50+
$36.990
More Pricing...
-
-
-
600ohm
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$19.680
5+
$18.030
10+
$17.690
25+
$17.340
50+
$16.510
More Pricing...
1:1
-
-
150ohm
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
05T6489

RoHS

Each
1+
$176.770
5+
$167.310
10+
$157.850
25+
$152.990
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
78M7710

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$5.960
25+
$5.820
50+
$5.710
0.6
-
4mA
1kohm
1kohm
20mW
15kHz
1.5kV
Line Matching
172ohm
Through Hole
172ohm
PC Pin
200Hz
TY Series
1-25 of 334 items
of 14 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS