Arc Suppression / Snubber Networks:
13 Products FoundFind a huge range of Arc Suppression / Snubber Networks at Newark Electronics. We stock a large selection of Arc Suppression / Snubber Networks, including new and most popular products from the world's top manufacturers including: Roxburgh Emc, LCR Components & RED Lion
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ROXBURGH EMC | Each | 1+ $7.260 10+ $6.580 25+ $6.170 50+ $5.780 100+ $5.260 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | |||||
LCR COMPONENTS | Each | 1+ $22.490 10+ $21.570 25+ $20.360 50+ $18.400 100+ $17.450 More Pricing... | 0.1µF | ± 20% | 100ohm | ± 5% | 4W | 500V | - | DIN Rail Mount | - | Wire Leaded | - | - | 70°C | -40°C | 28mm | 43mm | 43mm | |||||
Each | 1+ $3.450 10+ $3.130 25+ $2.940 50+ $2.750 100+ $2.500 More Pricing... | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 250V | - | Through Hole | XE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 14mm | 17mm | - | ||||||
Each | 1+ $2.970 10+ $2.510 25+ $2.340 50+ $2.180 100+ $1.980 More Pricing... | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | 6mm | ||||||
Each | 1+ $10.510 10+ $10.120 25+ $9.020 50+ $8.480 100+ $7.750 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 27.5mm | 100°C | -40°C | 20mm | 30mm | - | ||||||
Each | 1+ $8.960 10+ $8.630 25+ $7.680 50+ $7.230 100+ $6.610 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 17mm | 85°C | -40°C | 28mm | 21.5mm | - | ||||||
Each | 1+ $3.920 10+ $3.310 25+ $3.100 50+ $2.880 100+ $2.610 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 15.5mm | 17mm | 8mm | ||||||
LCR COMPONENTS | Each | 1+ $27.490 5+ $26.400 10+ $25.350 25+ $23.510 50+ $21.930 More Pricing... | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | 61mm | 45mm | 45mm | |||||
LCR COMPONENTS | Each | 1+ $14.410 10+ $13.880 25+ $12.360 50+ $11.630 100+ $10.630 More Pricing... | 0.33µF | ± 20% | 470ohm | ± 30% | 6W | 500V | - | Screw Mount | - | Wire Leaded | - | - | 70°C | -40°C | 57mm | 39mm | 39mm | |||||
Each | 1+ $12.000 | 0.1µF | - | 47ohm | ± 30% | 500mW | - | 250V | Through Hole | - | Wire Leaded | - | - | - | - | 23mm | 8.5mm | 19mm | ||||||
Each | 1+ $4.590 10+ $4.160 25+ $3.900 50+ $3.650 100+ $3.320 More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | ||||||
Each | 1+ $3.670 10+ $3.330 25+ $3.120 50+ $2.920 100+ $2.660 More Pricing... | 0.2µF | ± 20% | 120ohm | ± 30% | 500mW | 275V | - | Through Hole | RE Series | PC Pin | 0.8mm | 22.5mm | 100°C | -40°C | 17mm | 17mm | - | ||||||
Each | 1+ $3.820 10+ $3.230 25+ $3.020 50+ $2.800 100+ $2.550 More Pricing... | 0.01µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | - | ||||||