Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0824MB-Y51
Newark Part No.58P0821
Product RangeAD8032 Series
Your Part Number
No Longer Available
Product Information
ManufacturerADDA
Manufacturer Part NoAD0824MB-Y51
Newark Part No.58P0821
Product RangeAD8032 Series
Supply Voltage24V
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial44.6CFM
Flow Rate - Metric1.274m³/min
Noise Rating37dBA
Power Rating2.4W
Power Connection Type2 Lead Wires
Current Rating130mA
Product RangeAD8032 Series
SVHCTo Be Advised
Product Overview
The AD0824MB-Y51 is an Axial Fan with medium speed ball bearing system. It features lead wire power connection, brushless motor design, plastic frame and impeller.
- UL94V-0 Flammability rating
- 3400RPM Rotor speed
Technical Specifications
Supply Voltage
24V
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
44.6CFM
Noise Rating
37dBA
Power Connection Type
2 Lead Wires
Product Range
AD8032 Series
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.274m³/min
Power Rating
2.4W
Current Rating
130mA
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate