The AC / DC Front End Rack Mount Power Supplies are designed to be integrated into rack mount enclosures and are the backbone of powering up industrial, medical, networking and telecommunication equipment. With multiple power levels to choose from, these products are characterized by modular design, hot-swap capabilities, facility of remote monitoring, high efficiency, and reliability. We offer AC / DC Front End Power Supplies from Keysight, Artesyn, Advance Energy, Aimtec, Meanwell and more.
AC / DC Front End Rack Mount Power Supplies:
249 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Supply Output Type
Output Power Max
Output Voltage Nom
Output Current Max
Input Voltage AC Min
Product Range
Input Voltage AC Max
Input Voltage VAC
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $959.780 10+ $935.160 | ITE | 1 Output | Adjustable, Fixed | 1.584kW | 48V | 33A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $770.210 5+ $725.100 10+ $704.290 25+ $683.470 50+ $652.250 | ITE | 2 Output | Fixed | 25W | 5V | 5A | - | - | - | - | - | |||||
Each | 1+ $821.670 10+ $737.750 | ITE | 1 Output | Adjustable, Fixed | 960W | 24V | 40A | - | 85V | FPS1000 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $874.020 | ITE | 1 Output | Adjustable, Fixed | 3.126kW | 48V | 67A | 67A | - | DPU-3200 Series | - | 90V AC to 264V AC | ||||||
MEAN WELL | Each | 1+ $486.880 5+ $457.920 | ITE | 1 Output | Adjustable, Fixed | 720W | 12V | 60A | 60A | - | RCP-1000 Series | - | 90V AC to 264V AC | |||||
MEAN WELL | Each | 1+ $632.400 | ITE | 1 Output | Adjustable, Fixed | 1.608kW | 24V | 67A | 67A | - | RCP-1600 Series | - | 90V AC to 264V AC | |||||
Each | 1+ $1,313.770 10+ $1,272.380 | ITE | 1 Output | Adjustable, Fixed | 2.496kW | 48V | 52A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,320.450 10+ $1,279.050 | ITE | 1 Output | Adjustable, Fixed | 2.496kW | 24V | 104A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,105.670 10+ $1,076.590 | ITE | 1 Output | Adjustable, Fixed | 1.596kW | 12V | 133A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,069.380 10+ $1,041.400 | ITE | 1 Output | Adjustable, Fixed | 1.584kW | 48V | 33A | - | 85V | HFE1600 Series | 265V | - | ||||||
Each | 1+ $977.180 10+ $951.450 | ITE | 1 Output | Adjustable, Fixed | 1.5kW | 32V | 47A | - | 85V | HFE1600 Series | 265V | 85V AC to 265V AC | ||||||
Each | 1+ $1,424.490 10+ $1,380.850 | - | 1 Output | Adjustable, Fixed | 2.496kW | 48V | 52A | - | 85V | HFE2500 Series | 265V | 85V AC to 265V AC | ||||||
BEL POWER SOLUTIONS | Each | 1+ $624.730 | ITE | 1 Output | Fixed | 1.2kW | 12V | 100A | 100A | - | PFS1200 Series | - | 90V AC to 264V AC | |||||
Each | 1+ $1,974.270 | - | 4 Output | - | - | - | - | - | - | - | - | 85V AC to 264V AC | ||||||
Each | 1+ $821.670 10+ $737.750 | ITE | 1 Output | Adjustable, Fixed | 992W | 32V | 31A | - | 85V | FPS1000 Series | 265V | 85V AC to 265V AC | ||||||
78X5116 RoHS | Each | 1+ $1,695.210 10+ $1,667.510 | - | - | - | - | - | - | - | - | HFE1600 Series | - | - | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $231.110 5+ $225.420 10+ $222.000 25+ $211.760 50+ $203.790 More Pricing... | Medical | 1 Output | Adjustable, Fixed | 310W | 24V | 12.5A | 12.5A | - | LCM300 Series | - | 90V AC to 264V AC | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ $2,037.360 5+ $1,983.180 10+ $1,928.990 25+ $1,874.810 50+ $1,788.110 | ITE | 1 Output | Programmable | 600W | 100V | 10A | 10A | - | iLS600 Series | - | 100V AC to 240V AC | |||||
51AM2061 RoHS | Each | 1+ $3,017.950 5+ $2,964.750 10+ $2,910.220 20+ $2,857.020 | ITE, Industrial & Laboratory Equipment | 1 Output | Fixed | 1.52kW | 20V | 76A | 76A | - | Genesys Series | - | 85V AC to 265V AC | |||||
84AM7441 | KEYSIGHT TECHNOLOGIES | Each | 1+ $6,519.000 | - | 1 Output | Programmable | 1.5kW | 30V | 50A | - | - | DP5700 Series | - | 100V AC to 240V AC | ||||
51AM2070 RoHS | Each | 1+ $2,286.340 5+ $2,246.440 10+ $2,205.210 20+ $2,163.980 | ITE, Industrial & Laboratory Equipment | 1 Output | Fixed | 750W | 60V | 12.5A | 12.5A | - | Genesys Series | - | 85V AC to 265V AC | |||||
84AM7440 | KEYSIGHT TECHNOLOGIES | Each | 1+ $6,829.000 | - | 1 Output | Programmable | 1.5kW | 20V | 75A | - | - | DP5700 Series | - | 100V AC to 240V AC | ||||
84AM7443 | KEYSIGHT TECHNOLOGIES | Each | 1+ $6,208.000 | - | 1 Output | Programmable | 1.5kW | 60V | 25A | - | - | DP5700 Series | - | 100V AC to 240V AC | ||||
03AM8166 RoHS | Each | 1+ $840.900 | ITE & Industrial | 1 Output | Fixed | 3.216kW | 48V | 67A | 67A | - | NCP-3200 Series | - | 90V AC to 264V AC | |||||
84AM7442 | KEYSIGHT TECHNOLOGIES | Each | 1+ $6,208.000 | - | 1 Output | Programmable | 1.52kW | 40V | 38A | - | - | DP5700 Series | - | 100V AC to 240V AC | ||||