ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Proximity Sensor ICs
                                                                                                    Print Page

                                                                                                    RPR-0521RS

                                                                                                    Sensor Module, Ambient Light, Proximity, 100 mm, Digital, I2C, 2.5 V to 3.6 V

                                                                                                    ROHM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHM RPR-0521RS
                                                                                                    ManufacturerROHM
                                                                                                    Manufacturer Part NoRPR-0521RS
                                                                                                    Newark Part No.99Y8289
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.290$0.182
                                                                                                    10+$1.120$0.182
                                                                                                    100+$1.080$0.182
                                                                                                    500+$1.000$0.182
                                                                                                    1000+$0.967$0.182
                                                                                                    2500+$0.893$0.182
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.18
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHM
                                                                                                    ManufacturerROHM
                                                                                                    Manufacturer Part NoRPR-0521RS
                                                                                                    Newark Part No.99Y8289
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeDigital (I2C)
                                                                                                    Sensor TypeAmbient Light Sensors
                                                                                                    Sensing Range Max100mm
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage DC Min2.5V
                                                                                                    Supply Voltage DC Max3.6V
                                                                                                    Sensor Case / PackageSMD
                                                                                                    Output Current7mA
                                                                                                    No. of Pins8Pins
                                                                                                    Sensor Output TypeDigital - I2C
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Digital (I2C)

                                                                                                    Sensing Range Max

                                                                                                    100mm

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Supply Voltage DC Max

                                                                                                    3.6V

                                                                                                    Output Current

                                                                                                    7mA

                                                                                                    Sensor Output Type

                                                                                                    Digital - I2C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Sensor Type

                                                                                                    Ambient Light Sensors

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    Supply Voltage DC Min

                                                                                                    2.5V

                                                                                                    Sensor Case / Package

                                                                                                    SMD

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)