2. Circuit Protection
                                                                                                    3. ESD Protection Devices
                                                                                                    Print Page

                                                                                                    CDSOD323-T12C-DSL

                                                                                                    Transient Voltage Suppressor, TVS, CDSOD323 Series, Bidirectional, 12 V, SOD-323, 2, 13.3 V RoHS Compliant: Yes

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS CDSOD323-T12C-DSL
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoCDSOD323-T12C-DSL
                                                                                                    Newark Part No.
                                                                                                    Full Reel67T2646
                                                                                                    Re-Reel99W2466
                                                                                                    Cut Tape99W2466
                                                                                                    Product RangeCDSOD323 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,324 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 16 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.160
                                                                                                    10+$0.728
                                                                                                    25+$0.639
                                                                                                    50+$0.548
                                                                                                    100+$0.458
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    10000+$0.403
                                                                                                    20000+$0.382
                                                                                                    30000+$0.363
                                                                                                    50000+$0.352
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoCDSOD323-T12C-DSL
                                                                                                    Newark Part No.
                                                                                                    Full Reel67T2646
                                                                                                    Re-Reel99W2466
                                                                                                    Cut Tape99W2466
                                                                                                    Product RangeCDSOD323 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clamping Voltage Vc Max28.3V
                                                                                                    TVS PolarityBidirectional
                                                                                                    Diode Case StyleSOD-323
                                                                                                    Reverse Standoff Voltage12V
                                                                                                    No. of Pins2Pins
                                                                                                    Operating Voltage12V
                                                                                                    Clamping Voltage Max19V
                                                                                                    Power Dissipation Pd-
                                                                                                    Minimum Breakdown Voltage13.3V
                                                                                                    Maximum Breakdown Voltage-
                                                                                                    Peak Pulse Power Dissipation350W
                                                                                                    Qualification-
                                                                                                    Product RangeCDSOD323 Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Clamping Voltage Vc Max

                                                                                                    28.3V

                                                                                                    Diode Case Style

                                                                                                    SOD-323

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Clamping Voltage Max

                                                                                                    19V

                                                                                                    Minimum Breakdown Voltage

                                                                                                    13.3V

                                                                                                    Peak Pulse Power Dissipation

                                                                                                    350W

                                                                                                    Product Range

                                                                                                    CDSOD323 Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    TVS Polarity

                                                                                                    Bidirectional

                                                                                                    Reverse Standoff Voltage

                                                                                                    12V

                                                                                                    Operating Voltage

                                                                                                    12V

                                                                                                    Power Dissipation Pd

                                                                                                    -

                                                                                                    Maximum Breakdown Voltage

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for CDSOD323-T12C-DSL

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65