1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. OLED Displays
                                                                                                    5. Graphic OLED Displays
                                                                                                    Print Page

                                                                                                    MCOT128064E1V-BM

                                                                                                    Graphic OLED, 128 x 64 Pixels, Blue on Black, 3V, I2C, Parallel, SPI, 60.5mm x 37mm, -40 °C

                                                                                                    MIDAS DISPLAYS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MIDAS DISPLAYS MCOT128064E1V-BM
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCOT128064E1V-BM
                                                                                                    Newark Part No.45AC5445
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$35.980
                                                                                                    5+$34.130
                                                                                                    10+$32.260
                                                                                                    25+$30.360
                                                                                                    50+$28.330
                                                                                                    100+$27.710
                                                                                                    250+$26.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $35.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MIDAS DISPLAYS
                                                                                                    ManufacturerMIDAS DISPLAYS
                                                                                                    Manufacturer Part NoMCOT128064E1V-BM
                                                                                                    Newark Part No.45AC5445
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution128 x 64 Pixels
                                                                                                    Display AppearanceBlue on Black
                                                                                                    Logic Voltage3V
                                                                                                    Module Size60.5mm x 37mm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max80°C
                                                                                                    Display ConstructionTAB
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MCOT128064E1V-BM from Midas is a blue on black appearance 128 x 64 resolution OLED module.

                                                                                                    • 3V logic voltage
                                                                                                    • Parallel/SPI/I2C interface
                                                                                                    • Module size of 60.5mm x 37mm x 2.15mm (without backlight) (W x H x D)
                                                                                                    • Operating temperature range from -40°C to 70°C
                                                                                                    • TAB construction
                                                                                                    • Active area is 55.01mm x 27.49mm (W x H)
                                                                                                    • 50000 hours operating life time
                                                                                                    • 160° minimum viewing angle
                                                                                                    • 2000:1 contrast ratio
                                                                                                    • 10µs response T rise and T fall time

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    128 x 64 Pixels

                                                                                                    Logic Voltage

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Display Construction

                                                                                                    TAB

                                                                                                    MSL

                                                                                                    -

                                                                                                    Display Appearance

                                                                                                    Blue on Black

                                                                                                    Module Size

                                                                                                    60.5mm x 37mm

                                                                                                    Operating Temperature Max

                                                                                                    80°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD/Ultra_Librarian EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)