Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $89.920 |
Product Information
Product Overview
The TB3540 is a black Reclosable Fastener made of polypropylene body. The 70006718517 Dual Lock™ reclosable fastener is positive locking, hidden fastener designed for use in a variety of attachment solutions. It consists of continuous strips of polyolefin stems with a mushroom shaped top protruding up from the backing. When snapped together the mushroom shaped caps interlock producing a strong reliable fastener. The reclosable fastener can be mated in the type 250. The pressure sensitive adhesive makes the Dual Lock reclosable fastener easy to use. Designed to bond to many plastics, powder coated paints and other low surface energy materials. A black fastener with mushroom shaped stems that is backed with a rubber based pressure sensitive adhesive.
- Mates to type 170, 250 or 400
- 5mil White silicone treated polyolefin liner
- 49° Maximum operating temperature
Applications
Industrial, Consumer Electronics
Technical Specifications
-
1"
Black
-
3.05m
To Be Advised
-
25.4mm
PO (Polyolefin)
-
Dual Lock Series
Technical Docs (1)
Alternatives for TB3540
2 Products Found
Legislation and Environmental
Product Compliance Certificate